Contact Mouser (USA)  (800) 346-6873     |     Feedback        
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars
Home » NEWEST Products » New by Manufacturer » Supertex » Supertex HV9801A Switch Dimmable LED Drivers
NEWEST Products
Supertex HV9801A Switch Dimmable LED Drivers

Supertex HV9801A
Switch Dimmable LED Drivers

Supertex HV9801A Switch Dimmable LED Drivers are ideally suited for switch dimmable applications using LED bulbs and fixtures. Through switch dimming, the lamp can be adjusted to four discrete brightness levels by rapid cycling of the light switch. The brightness levels are traversed in an up and down manner. Brightness resumes at the highest level when power is removed for more than a second. Supertex HV9801A Switch Dimmable LED Drivers can be powered directly from rectified AC through an internal VDD regulator rated at 450V.

Features
  • Four level switch dimming
  • Very accurate current regulator
  • Output over-current / short circuit protection
  • IC over-temperature protection
  • Available in 8L-SOIC and 16L-SOIC packages
Block Diagram
Block Diagram

8-Lead SOIC Package Dimensions

8-Lead SOIC Package Dimensions

16-Lead SOIC Package Dimensions

16-Lead SOIC Package Dimensions

  • Supertex
  • Lighting
  • Optoelectronics|Drivers|LEDs|Semiconductors|Integrated Circuits|Driver ICs