|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Home » NEWEST Products » New by Manufacturer » Supertex » Microchip CL7 Linear Constant Current LED Driver with Enable
NEWEST Products
Microchip CL7 Linear Constant Current LED Driver with Enable

Microchip CL7 Linear Constant Current
LED Driver with Enable

Microchip CL7 Linear Constant Current LED Driver with Enable is a linear fixed current regulator designed for driving high brightness LEDs at 100mA from nominal 12V, 24V, and 48V power supplies. With a maximum rating of 90V, Microchip CL7 Linear Constant Current LED Driver is able to withstand transients without the need for additional transient protection circuitry. An active low enable input allows logic level control of the LED for on/off control or PWM dimming. The enable input has 100kΩ pull-down resistance. Overtemperature protection shuts off the LED current when the die temperature rises above 135°C (nominal). Full LED current resumes when the die temperature falls below 105°C (nominal).

Features
  • 100mA ±5% constant current drive
  • Built-in reverse polarity protection
  • Logic level enable
  • Dimmable via EN pin
  • Overtemperature protection
  • 90V max rating for transient immunity
Applications
  • Flashlights
  • Specialty lighting
  • Low voltage signage
  • Low voltage lighting
Typical Application Circuit

Typical Application Circuit
  • Microchip Technology
  • Optoelectronics|Drivers|Semiconductors|Integrated Circuits|Driver ICs