Home » NEWEST Products » New by Manufacturer » Supertex » Microchip CL52x Linear Fixed Constant Current LED Drivers
NEWEST Products
Microchip CL52x Linear Fixed Constant Current LED Drivers

Microchip CL52x Linear Fixed
Constant Current LED Drivers

Microchip CL52x Linear Fixed Constant Current LED Drivers are fixed, linear current regulators designed for driving LEDs at 20mA or 25mA. With a maximum rating of 90V, they are able to withstand transients without the need for additional transient protection circuitry. Microchip CL52x Linear Fixed Constant Current LED Drivers are ideally suited for applications employing single or multiple LEDs. The minimum dropout voltage of 1.0V accomodates extra LEDs, permits lower supply voltages, and provides more efficient operation.

 

Features
  • 20mA or 25mA ±10% constant current drive
  • 1.0V dropout
  • 90V rating for transient immunity
  • Temperature compensated
  • 4.75 - 90V supply range
Applications
  • Specialty lighting
  • Low voltage signage
Typical Application Circuit

Typical Application Circuit
  • Microchip Technology
  • Optoelectronics|Drivers|Semiconductors|Integrated Circuits|Driver ICs