|    Change Country Change Location USD
United States United States

Please confirm your currency selection:

US Dollars
Home » NEWEST Products » New by Manufacturer » Supertex » MD3872 Front-End Ultrasound Receiver Demoboard - Microchip
NEWEST Products
Microchip MD3872 Front-End Ultrasound Receiver Demoboard

Microchip MD3872 Front-End
Ultrasound Receiver Demoboard

Microchip MD3872DB1 provides a very useful platform to evaluate this low power and low noise 12-bit resolution ADC ultrasound front-end receiver. Simply connect a 5V power supply to the board and a USB cable to your computer. The on-board MD3872 and T/R switch ICs, TGC, DAC, FPGA, de-serialized LVDS, clock generator, DDR2 data memory, isolated USB interface, JTAG SPI Connector, RS232 serial interface and low noise DC/DC power supplies make a stand alone, desktop 8-channel ultrasound receiver data acquisition evaluation system. Package includes the demoboard power supply cable, USB Cable, software driver and PC user interface software files. All files including the EEPROM file, FPGA configuration file and PC user interface software are available online for updating if necessary.

  • 1.8V Analog/Digital supply
  • 3.3V supply for CW Doppler output bias
  • Fully differential inputs and outputs
  • SPI programmable LNA gain = 14dB/18dB
  • LNA input range 480mV PP/300mVPP
  • Dual mode active input impedance matching
  • 1.1nV/√Hz Input Voltage Noise at 5.0MHz
  • 1.0pA/√Hz Input Current Noise at 5.0MHz
  • 0 to -47dB Linear-in-dB variable Gain of VCA
  • 4 PGA Gain settings: 23.5, 29.0, 34.5 & 40.0dB
  • Third Order Anti-Aliasing Filter (AAF)

  • Program/Auto-tracking AAF (6.6~15MHz)
  • Integrated 8×8 Cross-Point Switch (CPS)
  • SNR 66dB, SFDR 74dB for ADC
  • Built-in reference voltage
  • LVDS per ANSI-644
  • Fast overload recovery time
  • Low power 95mW/ch, 50mW/ch CW
  • Medical ultrasound imaging
  • Portable ultrasound instrumentation
  • Transducer signal processing
Block Diagram
Block Diagram
  • Microchip Technology