Home » NEWEST Products » New by Manufacturer » Supertex » HV7351 Eight Channel Ultrasound Beamformer - Microchip
NEWEST Products
Microchip HV7355 Eight Channel Ultrasound Pulser

Microchip HV7355 Eight Channel Ultrasound Pulser

Microchip HV7355 offers an eight-channel, unipolar, high voltage, high-speed pulse generator. Microchip  HV7355 is designed for medical ultrasound applications. This high voltage and high speed integrated circuit can also be used for other piezoelectric, capacitive or MEMS sensors in ultrasonic nondestructive detection and sonar ranger applications. The HV7355 consists of a controller logic interface circuit, level translators, MOSFET gate drivers and high current P-channel and N-channel MOSFETs as the output stage for each channel. The output stages of each channel are designed to provide peak output currents over ± 1.5A for pulsing, when MC = 1, with up to 150V swings. When MC = 0, all the output stages drop the peak current to ± 500mA for low-voltage CW mode operation to save power. This direct coupling topology of the gate driver not only saves one high voltage capacitor per channel, but also makes the PCB layout easier.

Features
  • Eight channels with return to zero
  • Up to ±70V output voltage
  • ±3.0A output current
  • Store up to four different patterns
  • Independent programmable delays
  • Single 11x11 QFN-80 package
Applications
  • Medical ultrasound imaging
  • NDT, non-destructive testing
  • Arbitrary pattern generator
  • High speed PIN diode driver
Microchip HV7351 Application Circuit
Supertex HV7351 Application Circuit
  • Microchip Technology