|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Home » NEWEST Products » New by Manufacturer » Silicon Labs » Silicon Labs C8051F96x Ultra-Low-Power High Efficiency Battery-Powered Metering MCUs
NEWEST Products
Silicon Labs

Silicon Labs C8051F96x Ultra-Low-Power High Efficiency Battery-Powered Metering MCUs

Silicon Labs C8051F96x Ultra-Low-Power High Efficiency Battery-Powered Metering MCUs are the lowest power, most advanced MCU solution for power sensitive embedded systems used in battery-powered and green energy applications. The C8051F96x family has been designed from the ground up to seamlessly interoperate with Silicon Labs' EZRadioPRO® sub-GHz transceivers. The C8051F96x implements the three primary strategies to address each area of the power budget (reduce active mode time, reduce sleep mode power, and improve efficiency of moving energy from the battery to the system).

Features
  • Power efficient on-chip DC-DC buck converter
  • High-speed pipelined 8051-compatible microcontroller core (up to 25 MIPS)
  • In-system, full-speed, non-intrusive debug interface (on-chip)
  • True 10-bit 300 ksps, or 12-bit 75 ksps single-ended ADC
  • 16 external analog inputs
  • 4 internal inputs
  • 6-Bit Programmable Current Reference
  • Precision programmable 24.5 MHz internal oscillator with spread spectrum technology
  • SMBus/I2C, Enhanced UART and two Enhanced SPI serial interfaces implemented in hardware

  • Programmable Counter/Timer Array (PCA) with six capture/compare modules and Watchdog Timer function
  • Hardware AES, DMA and Pulse Counter
  • On-chip Power-On Reset, VDD Monitor and Temperature Sensor
  • Two On-chip Voltage Comparators
Applications
  • Security systems
  • Smoke detectors
  • Temperature and pressure systems
  • Motion sensors
  • Utility monitors
  • Metering
Part NumberPackageFlash
Memory
(kB)
RAM
(kB)
Digital
Port
I/Os
Integrated
LCD
Controller
C8051F968-A-GM DQFN-76 16kB 4kB 57 32x4
C8051F968-A-GQ QFP-80 16kB 4kB 57 32x4
C8051F969-A-GM QFN-40 16kB 4kB 34 9x4
C8051F966-A-GM DQFN-76 32kB 8Kb 57 32x4
C8051F966-A-GQ QFP-80 32kB 8kB 57 32x4
C8051F967-A-GM QFN-40 32kB 8kB 34 9x4
C8051F964-A-GM DQFN-76 64kB 8kB 57 32x4
C8051F964-A-GQ QFP-80 64kB 8kB 57 32x4
C8051F965-A-GM QFN-40 64kB 8kB 34 9x4
C8051F960-A-GM DQFN-76 128kB 8kB 57 32x4
C8051F960-A-GQ QFP-80 128kB 8kB 57 32x4
C8051F961-A-GM QFN-40 128kB 8kB 34 9x4
C8051F962-A-GM DQFN-76 128kB 8kB 57 -----
C8051F962-A-GQ QFP-80 128kB 8kB 57 -----
C8051F963-A-GM QFN-40 128kB 8kB 34 -----

Description
C8051F960-A-DK Development kit for C8051F960 MCU
TOOLSTICK960MPP
Toolstick Programming Platform for C8051F960 MCU
TOOLSTICK961MPP
Toolstick Programming Platform for C8051F961 MCU
Block Diagram
Block Diagram
  • Silicon Labs
  • Semiconductors|Embedded Processors|IC-MCU/MPU