Home » NEWEST Products » New by Manufacturer » Silicon Labs » Silicon Labs Si86xx Six-Channel Digital Isolators
NEWEST Products
Silicon Labs
Silicon Labs Si86xx Six-Channel Digital Isolators

View Product List


Additional Resources

Silicon Labs Si86xx Six-Channel Digital Isolators

Silicon Labs Si86xx digital isolators are the industry's first six-channel 5kV digital isolators. These Silicon Labs six-channel digital isolators offer the highest channel count, performance, and data rate for demanding applications with isolation ratings up to 5kV. Si86xx 3.5kV and 5kV digital isolators replace optocouplers in target applications requiring robust operation and high levels of insulation protection, such as industrial automation and drives, motor control, and medical systems. With its 5kV rating, the Si86xx family offers an ideal isolation solution for isolated ac-dc and dc-dc power supplies, as well as solar panel microinverters, data communications systems, and hybrid electric vehicles (HEVs).

Silicon Labs Si86xx isolators deliver the industry's fastest data rate (150 Mbps) across the widest temperature range (-40 to 125ºC), as well as ultra-low power operation of less than 1.6 mA per channel at 1 Mbps for energy-efficient system design. The robust architecture of the Si86xx family ensures that signal integrity is maintained even while operating at high data rates and at high temperatures in harsh environments.


Features
  • Up to 5000 VRMS isolation
  • UL, CSA, VDE certification
  • 60-year life at rated working voltage
  • High electromagnetic immunity
  • Supply voltage 2.5 to 5.5 V
  • Independent, bidirectional SDA and SCL isolation channels
    • Open drain outputs with 35 mA sink current
    • Supports I²C clocks up to 1.7 MH
    • Unidirectional isolation channels support additional system signals (Si8605, Si8606)
  • -40 to +125 °C temperature range
  • Common mode transient immunity 50 kV/μs
  • AEC-Q100 qualification
Applications
  • AC Induction Motor
  • Battery Voltage Domain
  • Brushed and Brushless DC Motor
  • DSL Integrated Access Device with Isolated FXS
  • Electricity Meters
  • Electronic Lighting Ballast
  • Integrated Digital TV
  • Industrial Automation/Programmable Logic Controller
  • Metering Aggregator
  • Motor Control
  • Optical Network Unit
  • PLC and I/O Modules

Block Diagram

Block Diagram

Si86xx Video: Low EMI Isolation in Medical Applications



Si86xx Product Specifications
Part
Number
Max Propagation
Delay (ns)
Isolation
Rating (kV)
Package
Si8600AC-B-IS 55 3.75 SOIC-8
Si8600AD-B-IS 55 5 WB SOIC-16
Si8602AC-B-IS 55 3.75 SOIC-8
Si8602AD-B-IS 55 5 WB SOIC-16
Si8605AC-B-IS1 55 3.75 NB SOIC-16
Si8605AD-B-IS 55 5 WB SOIC-16
Si8606AC-B-IS1 55 3.75 NB SOIC-16
Si8606AD-B-IS 55 5 WB SOIC-16
Si8610BC-B-IS 13 3.75 SOIC-8
Si8610BD-B-IS 13 5 WB SOIC-16
Si8610EC-B-IS 13 3.75 SOIC-8
Si8610ED-B-IS 13 5 SOIC-8
Si8620BC-B-IS 13 3.75 SOIC-8
Si8620BD-B-IS 13 5 WB SOIC-16
Si8620EC-B-IS 13 3.75 SOIC-8
Si8620ED-B-IS 13 5 WB SOIC-16
Si8621BC-B-IS 13 3.75 SOIC-8
Si8621BD-B-IS 13 5 WB SOIC-16
Si8621EC-B-IS 13 3.75 SOIC-8
Si8621ED-B-IS 13 5 WB SOIC-16
Si8622BC-B-IS 13 3.75 SOIC-8
Si8622BD-B-IS 13 5 WB SOIC-16
Si8622EC-B-IS 13 3.75 SOIC-8
Si8622ED-B-IS 13 5 WB SOIC-16
Si8630BC-B-IS1 13 3.75 WB SOIC-16
Si8630BD-B-IS 13 5 WB SOIC-16
Si8630EC-B-IS1 13 3.75 NB SOIC-16
Si8630ED-B-IS 13 5 WB SOIC-16
Si8631BC-B-IS1 13 3.75 NB SOIC-16
Si8631BD-B-IS 13 5 WB SOIC-16
Si8631EC-B-IS1 13 3.75 NB SOIC-16
Si8631ED-B-IS 13 5 WB SOIC-16
Si8635BC-B-IS1 13 3.75 NB SOIC-16
Si8635BD-B-IS 13 5 WB SOIC-16
Si8640BC-B-IS1 13 3.75 NB SOIC-16
Si8640BD-B-IS 13 5 WB SOIC-16
Si8640EC-B-IS1 13 3.75 NB SOIC-16
Si8640ED-B-IS 13 5 WB SOIC-16
Si8641BA-B-IU 13 1 QSOP-16
Si8641BC-B-IS1 13 3.75 NB SOIC-16
Si8641BD-B-IS 13 5 WB SOIC-16
Si8641EC-B-IS1 13 3.75 NB SOIC-16
Si8641ED-B-IS 13 5 WB SOIC-16
Si8642BA-B-IU 13 1 QSOP-16
Si8642BC-B-IS1 13 3.75 NB SOIC-16
Si8642BD-B-IS 13 5 WB SOIC-16
Si8642EC-B-IS1 13 3.75 NB SOIC-16
Si8642ED-B-IS 13 5 WB SOIC-16
Si8645BA-B-IU 13 1 QSOP-16
Si8645BC-B-IS1 13 3.75 NB SOIC-16
Si8645BD-B-IS 13 5 WB SOIC-16
Si8650BC-B-IS1 13 3.75 NB SOIC-16
Si8650BD-B-IS 13 5 WB SOIC-16
Si8650EC-B-IS1 13 3.75 NB SOIC-16
Si8650ED-B-IS 13 5 WB SOIC-16
Si8651BC-B-IS1 13 3.75 NB SOIC-16
Si8651BD-B-IS 13 5 WB SOIC-16
Si8651EC-B-IS1 13 3.75 NB SOIC-16
Si8651ED-B-IS 13 5 WB SOIC-16
Si8652BC-B-IS1 13 3.75 NB SOIC-16
Si8652BD-B-IS 13 5 WB SOIC-16
Si8652EC-B-IS1 13 3.75 NB SOIC-16
Si8652ED-B-IS 13 5 WB SOIC-16
Si8655BD-B-IS 13 5 WB SOIC-16
Si8655BA-B-IS 13 1 WB SOIC-16
Si8655BA-B-IU 13 1 QSOP-16
Si8660BC-B-IS1 13 3.75 NB SOIC-16
Si8660BA-B-IS1 13 1 NB SOIC-16
Si8660BA-A-IS1 13 1 NB SOIC-16
Si8660BD-B-IS 13 5 WB SOIC-16
Si8660EC-B-IS1 13 3.75 NB SOIC-16
Si8660ED-B-IS 13 5 WB SOIC-16
Si8661BC-B-IS1 13 3.75 NB SOIC-16
Si8661BD-B-IS 13 5 WB SOIC-16
Si8661EC-B-IS1 13 3.75 NB SOIC-16
Si8661ED-B-IS 13 5 WB SOIC-16
Si8662BC-B-IS1 13 3.75 NB SOIC-16
Si8662BD-B-IS 13 5 WB SOIC-16
Si8662EC-B-IS1 13 3.75 NB SOIC-16
Si8662ED-B-IS 13 5 WB SOIC-16
Si8663BC-B-IS1 13 3.75 NB SOIC-16
Si8663BD-B-IS 13 5 WB SOIC-16
Si8663EC-B-IS1 13 3.75 NB SOIC-16
Si8663ED-B-IS 13 5 WB SOIC-16
  • Silicon Labs
  • Semiconductors|Integrated Circuits|IC-Interface|IC-Logic