Contact Mouser (USA)  (800) 346-6873     |     Feedback        
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars
Home » NEWEST Products » New by Manufacturer » Silicon Labs » Wireless Single Chip Microcontrollers - Silicon Labs
NEWEST Products
Silicon Labs Wireless Microcontrollers

Silicon Labs Wireless Microcontrollers

Silicon Labs' Wireless MCU family is the industry's lowest power single-chip solution that combines an MCU solution with an integrated sub-GHz RF transceiver. These products are designed to address the specific requirements of low-power embedded systems requiring an RF bidirectional communication link. These microcontrollers feature the industry's lowest power consumption in all modes: active, sleep and deep sleep. This ultra low-power consumption is achieved without any compromises in wireless transceiver performance. With an integrated high-performance power amplifier and low-noise amplifier, the wireless MCU family offers an industry-leading link budget of 146dB while simultaneously simplifying the overall bill of materials.

Silicon Labs' Si100x Wireless Microcontroller (MCU) family offers the industry's lowest power single-chip microcontroller with an integrated sub-GHz RF transceiver. This wireless MCU family is designed to address the specific requirements of low-power embedded systems requiring an RF bidirectional communication link for applications such as smart metering, in-home utility monitoring, wireless security panels, access control and home/building automation. These microcontrollers have the industry's lowest power consumption in all modes: active, sleep and deep sleep. This ultra low-power consumption is achieved without any compromises in wireless transceiver performance. Having the lowest system power allows longer battery life, higher product performance and lower system cost.

Silicon Labs Si100x Wireless Microcontroller (MCU)
Buy Silicon Labs Si100x Wireless Microcontroller (MCU) View Product List
Features
  • Industry's lowest active and sleep currents
    • 160 µA/MHz - active mode
    • 10 nA sleep w/BOD disabled
    • 50 nA sleep w/BOD enabled
    • 300 nA sleep w/internal RTC
    • 600 nA sleep with external crystal
  • LDO voltage regulator
  • 2 µS wake-up time
  • 1.5 µS analog settling time
  • 25 MHz, single-cycle 8051 compatible CPU
  • Integrated sub-GHz RF Transceiver
  • 240-960 MHz
  • -121 dBm sensitivity
  • Max output power +20 dBm
  • FSK, GFSK and OOK modulation
Applications
  • RFID tags
  • Water/gas meters
  • Sensor interfaces
  • Energy harvesting applications
  • Alarm systems
  • Smoke/fire detectors
  • Portable health care products
Additional Resources
Datasheet Datasheet

Block Diagram
Block Diagram 

Silicon Labs' Si101x Wireless Microcontroller (MCU) family offers the industry's lowest power single-chip microcontroller with an integrated sub-GHz RF transceiver. This wireless MCU family is designed to address the specific requirements of low-power embedded systems requiring an RF bidirectional communication link for applications such as smart metering, in-home utility monitoring, wireless security panels, access control and home/building automation. These microcontrollers have the industry's lowest power consumption in all modes: active, sleep and deep sleep. This ultra-low-power consumption is achieved without any compromises in wireless transceiver performance. Having the lowest system power allows for longer battery life, higher product performance and lower system cost. The Si101x wireless MCU family offers devices that are configured with either 16 or 8 kB of on-board flash memory and a maximum transmit output power of +13 or +20dBm. The Si1014 and Si1015 also include an integrated dc-dc boost converter with a switching efficiency of up to 90%, which can greatly increase system battery life.

Silicon Labs' Si101x Wireless Microcontroller (MCU)
Buy Silicon Labs Si101x Wireless Microcontroller (MCU) View Product List
Features
  • Industry's lowest active and sleep currents
    • 160 µA/MHz - active mode
    • 10 nA sleep w/BOD disabled
    • 50 nA sleep w/BOD enabled
    • 300 nA sleep w/internal RTC
    • 600 nA sleep with external crystal
  • LDO voltage regulator
  • 2 µS wake-up time
  • 1.5 µS analog settling time
  • 25 MHz, single-cycle 8051 compatible CPU
  • Integrated sub-GHz RF Transceiver
  • 240-960 MHz
  • -121 dBm sensitivity
  • Max output power +20 dBm
  • FSK, GFSK and OOK modulation
Applications
  • RFID tags
  • Water/gas meters
  • Sensor interfaces
  • Energy harvesting applications
  • Alarm systems
  • Smoke/fire detectors
  • Portable health care products
Additional Resources
Datasheet Datasheet
Block Diagram
Block Diagram

Silicon Labs' Si102x/Si103x Wireless Microcontroller (MCU) family pairs the ultra-low-power C8051F96x MCU core with the Si443x EZRadioPRO® transceiver into a single-chip solution. It addresses the requirements of low-power embedded systems requiring an RF link. By reducing overall system power, these devices enable developers to either reduce the size/cost of batteries or increase battery life while delivering end products with industry leading RF performance. These microcontrollers offer high receive sensitivity, low power consumption in both receive and transmit modes, high data rates, antenna diversity and frequency hopping capability.

Silicon Labs Si102x/Si103x Wireless Microcontroller (MCU)Silicon Labs Si102x/Si103x Wireless Microcontroller (MCU)
Buy Silicon Labs Si102x/Si103x Wireless Microcontroller (MCU) View Product List
Features
  • 240—960 MHz EZRadioPRO® transceiver
  • Power efficient on-chip dc-dc buck converter
  • High-speed pipelined 8051-compatible microcontroller core (up to 25 MIPS)
  • In-system, full-speed, non-intrusive debug interface (on-chip)
  • True 10-bit 300 ksps, or 12-bit 75 ksps single-ended ADC
  • 16 external analog inputs
  • 4 internal inputs
  • Precision programmable 24.5 MHz internal oscillator with spread spectrum technology
  • 128, 64, 32 or 16 kB of on-chip flash memory
  • 8448 or 4352 bytes of on-chip RAM
  • 128 segment LCD driver
  • SMBus/I2C, enhanced UART and two enhanced SPI serial interfaces implemented in hardware
  • Four general-purpose 16-bit timers
  • Programmable counter/timer array (PCA) with six capture/compare modules and watchdog timer function
  • Hardware AES, DMA and pulse counter
  • On-chip power-on reset, VDD monitor and temperature sensor
  • Two on-chip voltage comparators
  • 53-port I/O
Applications
  • Security systems
  • Smoke detectors
  • Temperature and pressure systems
  • Motion sensors
  • Utility monitors
  • Metering
Additional Resources
Datasheet Si102x/3x Datasheet

Block Diagram
Block Diagram 

Silicon Labs' Si106x/8x Wireless MCUs combine high-performance wireless connectivity and ultra-low power microcontroller processing into a small 5mm x 6mm form factor. Support for major frequency bands in the 142 to 1050MHz range is provided including an integrated advanced packet handling engine and the ability to realize a link budget of up to 146dB. The devices have been optimized to minimize energy consumption for battery-backed applications by minimizing TX, RX, active, and sleep mode current as well as supporting fast wake-up times. The Si106x Wireless MCUs are pin-compatible with the Si108x devices that can scale from 8 to 64 kB of flash and provides a robust set of analog and digital peripherals including an ADC, dual comparators, timers, and GPIO. All devices are designed to be compliant with the 802.15.4g smart metering standard and support worldwide regulatory standards including FCC, ETSI, and ARIB.

Silicon Labs Si106x/8x Wireless MCUs 
Buy Silicon Labs Si106x/8x Wireless MCUs View Product List
Features
  • Ultra-low power 8051 μC Core
  • 25 MHz, single-cycle 8051 compatible CPU
  • Industry's lowest active and sleep currents
    • 160 μA/MHz: active mode
    • 10 nA sleep with brownout detectors disabled
    • 50 nA sleep with brownout detectors enabled
    • 650 nA sleep with internal RTC
  • 2 μs wake-up time
  • On-chip debug
  • Up to 64 kB of flash and 4 kB of RAM
  • Data rate up to 1 Mbps
  • 142-1050 MHz frequency range
  • On-chip crystal tuning
  • -126 dBm receive sensitivity @ 500 bps, GFSK
  • Modulation: OOK, (G)FSK, and 4(G)FSK
  • Up to +20 dBm output power
  • Excellent selectivity performance
  • Supply voltage: 1.8 to 3.6 V
  • 5 mm x 6 mm 36-pin QFN package
Applications
  • Home automation
  • Home security
  • Remote control
  • Garage door openers
  • Remote keyless entry
  • Home health care
  • Smart metering
  • Building Lighting control
  • Building HVAC control
  • Fire and security monitoring
  • Security and access control
Additional Resources
Datasheet Si106x/8x Datasheet
Block Diagram
Block Diagram;

Silicon Labs' EM35x Ember® System-on-Chips (SoC) are the industry's leading ARM Cortex-M3 based family of ZigBee SoCs delivering unmatched performance, power consumption and code density in a compact package. The EM35x combine a 2.4GHz IEEE 802.15.4 radio transceiver with a 32-bit microprocessor, Flash memory and RAM with powerful hardware supported network-level debugging features. Combined with the powerful ecosystem of ARM tools, these devices and tools enable OEMs to simplify development and accelerate time to market. These are tightly integrated with EmberZNet PRO, a ZigBee compliant mesh networking software which is the most deployed ZigBee platform in the market.

Learn More About EM35x Ember System-on-Chips

Silicon Labs EM35x Ember® System-on-Chips (SoC)
Buy Silicon Labs EM35x Ember® System-on-Chips (SoC) View Product List
Features
  • Industry leading ARM Cortex-M3 based family of ZigBee SoCs
  • Exceptional RF performance
  • 128kB (EM351) and 192kB (EM357) Flash variants available
  • 12kB RAM
  • High code density to accommodate the most sophisticated applications
  • Lowest deep sleep current and multiple sleep modes
  • Excellent immunity to other 2.4GHz devices for reliable co-existence
  • Built-in memory protection
  • Flexible antenna interface allows easy antenna connection with or without PA
  • Flash guaranteed for 20,000 write cycles, enhances token storage capability via SIM-EEPROM
  • AES 128 hardware encryption engine with true random number generator
  • Hardware supported network level debugging with packet trace port
  • Capable of being ZigBee Coordinator, Router or End Device
Applications
  • Smart Energy
  • Home Automation
  • Security Monitoring and Automation (SMA)
  • Lighting Controls
  • Building Automation
  • Industrial Automation
Additional Resources
Datasheet EM35x Datasheet
Block Diagram
Block Diagram

Silicon Labs Si1000DK Wireless MCU Development Kit offers a combination of hardware and software to assist with the development of wireless-based embedded applications. The Si1000DK provides everything needed to begin development of your wireless MCU application.


Kit Includes
  • Si10xx Motherboard
  • Si1000 915 MHz Test Card
  • Si1000 DK Quick-Start Guide
  • AC to DC universal power adapter
  • USB debug adapter (USB to debug interface)
  • 2 USB cables
  • CD-ROM; CD content includes the following: •Silicon Labs' 8-bit Microcontroller Software Tools
  • Source code examples and register definition files
  • Documentation
  • Si1000 Development Kit User's Guide
  • AN474: Si10xx Code Examples
  • AN474SW: Si10xx Code Examples (.zip)
  • Third Party Tools and Documentation CD
Silicon Labs Si1000DK Wireless MCU Development Kit
Buy Silicon Labs Si1000DK Wireless MCU Development Kit View Product Detail

Silicon Labs Si1010DK Wireless MCU Development Kit offers a combination of hardware and software to assist with the development of wireless-based embedded applications. The Si1010DK provides everything needed to begin development of your wireless MCU application.


Kit Includes
  • Si10xx Motherboard
  • Si1010 915 MHz Test Card
  • Si1010 DK Quick-Start Guide
  • AC to DC universal power adapter
  • USB debug adapter (USB to debug interface)
  • 2 USB cables
  • CD-ROM; CD content includes the following: •Silicon Labs' 8-bit Microcontroller Software Tools
  • Source code examples and register definition files
  • Documentation
  • Si1010 Development Kit User's Guide
  • AN474: Si10xx Code Examples
  • AN474SW: Si10xx Code Examples (.zip)
  • Third Party Tools and Documentation CD
Silicon Labs Si1000DK Wireless MCU Development Kit
Buy Silicon Labs Si1000DK Wireless MCU Development Kit View Product Detail
 

Silicon Labs Si1020 Wireless Development Kit allow customers to develop and evaluate designs for the Si102x/3x low power wireless MCUs. They can use either the Si1020-915-A-DK (95MHz) or Si1024-868-A-DK (868MHz) based on the desired RF frequency.


Kit Includes
  • (2) UDP Motherboard
  • UDP F960 MCU card with multiplexed LCD
  • (2) UDP F960 MCU card without LCD
  • (2) UDP Si102x daughter card (Si102x RF 915 +20 dBm T/R Switch Pico Card)
  • (2) SPI Graphic LCD I/O board
  • (2) RF antenna
  • (2) Lithium battery (Tadiran TL-2150/S)
  • USB debug adapter
  • (2) Power supply
  • USB cables
  • UDP Development Kit Quick Start Guide
  • Development Kit CD
  • Third Party Tools CD
Silicon Labs Si1020 Wireless Development Kit
Buy Silicon Labs Si1020 Wireless Development Kit View Product List

Silicon Labs Si1020 Wireless Software Development Kits allow customers to develop and evaluate designs for the Si102x/3x low power wireless MCUs. They can use either the Si1020-915-A-SDK (95MHz) or Si1024-868-A-SDK (868MHz) based on the  desired RF frequency.


Kit Includes
  • (2) UDP F960 MCU card with multiplexed LCD
  • (2) UDP Si102x daughter card with chip and recommended BOM (Si102x RF 470 +20 dBm T/R Switch Pico Card)
  • (2) RF antenna
  • (2) Lithium battery (Tadiran TL-2150/S)
  • USB debug adapter
  • (2) Power supply
  • USB cables
  • UDP Development Kit Quick Start Guide
  • Development Kit CD
  • Third Party Tools CD
Silicon Labs Si1020 Wireless Software Development Kits;
Buy Silicon Labs Si1020 Wireless Software Development Kits View Product List

Silicon Labs' Si1060/62 Wireless MCU Development Kits contains everything you need to familiarize yourself with and evaluate the Si106x/8x wireless MCU and LCD baseboard. The kit has three versions: one for the 490 MHz band, the 868 MHz band and the 915 MHz band.


Kit Includes
  • (2) Wireless Motherboard
  • (2) Si1060 or Si1062 Pico Board
  • (2) Antenna
  • (2) USB Cable
  • (4) AA Battery
  • (1) Si106x Dev Kit User's Guide
Silicon Labs Si1060/62 Wireless MCU Development Kit
Buy Silicon Labs Si1060/62 Wireless MCU Development Kit View Product List

Silicon Labs' Si1064 Wireless MCU Development Kit contains everything you need to familiarize yourself with and evaluate the Si1064 wireless MCU and LCD baseboard. The kit has three versions: one for the 434 MHz band, the 868 MHz band and the 915 MHz band.


Kit Includes
  • (2) Wireless Motherboard
  • (2) Si1064 Pico Board
  • (2) Antenna
  • (2) USB Cable
  • (4) AA Battery
  • (1) Si106x Dev Kit User's Guide
Silicon Labs Si1064 Wireless MCU Development Kit
Buy Silicon Labs Si1064 Wireless MCU Development Kit View Product List
Sign-Up for New Product Announcements from Mouser
  • Silicon Labs
  • Wireless
  • Semiconductors