Contact Mouser (USA)  (800) 346-6873     |     Feedback        
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars
Home » NEWEST Products » New by Manufacturer » Silicon Labs » Silicon Labs CP240x LCD Controllers
NEWEST Products
Silicon Labs



Silicon Labs CP240x LCD Controllers

Silicon Labs CP2400, CP2401, CP2402, and CP2403 fixed function LCD controllers can be used for expanding GPIO, timekeeping, and increasing available system RAM by up to 256 bytes. Silicon Labs CP240x LCD drivers feature ultra-low power consumption in LCD and shutdown modes and support static, 2-mux, 3-mux, and 4-mux displays. These devices are controlled using direct and indirect internal registers accessible through the 4-wire SPI or 2-wire SMBus interface. All digital pins on the CP240x LCD controller are 5V tolerant. These Silicon Labs LCD controllers are designed for use with handheld equipment, utility meters, thermostat displays, and home security systems.



View Products List
Features
  • Controls up to 128 segments (48-pin packages) or 64 segments (32-pin package)
  • Expands GPIO count by up to 36 pins (48-pin packages) or 20 pins (32-pin package)
  • Ultra Low Power Mode w/ LCD (<1.7 μA typical)
  • General purpose RAM expands the memory available to host controller
  • Two general purpose 16-bit timers
  • 20 MHz Internal oscillator
  • 4-wire SPI Interface operates up to 2.5 Mbps with synchronous external clock or up to 1 Mbps with internal clock (CP2400/2)
  • 2-wire SMBus/I2C Interface operates up to 400 kHz with internal clock (CP2401/3)
  • 1.8-3.6 V operation with integrated LDO
  • Shutdown current (0.05 μA typical)

Block Diagram


Benefits
  • Handheld Equipment
  • Utility Meters
  • Thermostat Display
  • Home Security Systems

Product Matrix
Part
Number

Data
Short

LCD
Segments

RAM
(bytes)

I/O
Pins

Serial
Bus

Timers
(16-bit)

Temp
Range


Package

Dev Kit

CP2400-GM



128

256

36

SPI

2
-40 to
+85°C
48-pin
QFN

CP2400DK

CP2400-GQ



128

256

36

SPI

2
-40 to
+85°C
48-pin
TQFP

CP2400DK

CP2401-GM



128

256

36

I²C

2
-40 to
+85°C
48-pin
QFN

CP2401DK

CP2401-GQ



128

256

36

I²C

2
-40 to
+85°C
48-pin
TQFP

CP2401DK

CP2402-GM



64

256

20

SPI

2
-40 to
+85°C
32-pin
QFN

CP2400DK

CP2403-GM



64

256

20

I²C

2
-40 to
+85°C
32-pin
QFN

CP2401DK

  • Silicon Labs
  • Display Technology
  • Semiconductors