Home » NEWEST Products » New by Manufacturer » Silicon Labs » Silicon Labs EZRadio® ISM Band ICs
NEWEST Products
Silicon Labs

Silicon Labs EZRadio® ISM Band ICs

Silicon Labs' EZRadio® family of fully integrated, low-power, low-data-rate, cost-effective wireless ICs is designed to meet the needs of OEMs developing ISM applications for the consumer, industrial and automotive markets. The EZRadio ISM band receivers and transmitters target one-way wireless link applications such as remote keyless entry (RKE), garage door openers, remote controls, home automation and security devices.

Si4010

 

The Silicon Labs Si4010 Crystal-less SoC RF Transmitter is a RF transmitter with an integrated 8051 microcontroller is the industry's first single-chip remote control IC requiring only one external bypass capacitor, a printed circuit board, battery and an external casing with push-buttons to form a complete remote control. Based on the proven Si500 silicon oscillator, its patented crystal-less architecture achieves ±150 ppm carrier frequency accuracy over the commercial temperature range and ±250 ppm over the industrial temperature range, which is two times as accurate as traditional low-cost SAW-based transmitters with no external crystal. The device operates over a continuous frequency range of 27 to 960 MHz and includes a programmable power amplifier (PA) with output powers of up to +10 dBm, automatic antenna tuning and PA edge-rate control to comply with FCC, ETSI and ARIB radio frequency regulations.


View Products List

 
Features
  • Crystal-less operation
    • Optional crystal oscillator input
  • High-Speed 8051 μC Core
    • Pipeline instruction architecture
    • 70% of instructions in 1 or 2 clocks
    • Up to 24 MIPs with 24 MHz clock
    • 4 kB RAM/8kB NVM
    • 128 bit EEPROM
    • 256 byte of internal data RAM
    • 12 kB ROM embedded functions
    • 8 byte low leakage RAM
  • Extensive Digital Peripherals
    • 128 bit AES accelerator
    • 5/9 GPIO with wakeup functionality
    • LED driver
    • Data serializer
    • High-speed frequency counter
    • On-chip debugging: C2
    • Unique 4 byte serial number
    • Ultra low-power sleep timer
  • Single Coin-Cell Battery Operation
    • Supply voltage: 1.8 to 3.6 V
    • Standby current < 10 nA

  • High-performance RF transmitter
    • Frequency range: 27-960 MHz
    • +10 dBm output power, adjustable
    • Automatic antenna tuning
    • Symbol rate up to 100 kbps
    • FSK/OOK modulation
    • Manchester, NRZ, 4/5 encoder
  • Analog Peripherals
    • LDO regulator with POR circuit
    • Battery voltage monitor
  • Temperature range -40 to +85 °C
  • 10-pin MSOP/14-pin SOIC

Applications

  • Garage and gate door openers
  • Remote keyless entry
  • Home automation and security
  • Wireless remote controls
 
Additional Resources
Si4010 Datasheet
Wireless Selector Guide
EZRadio Video: Designing a Low-Power Remote Control

Unable to view this video? Click to send a link to another source.
Block Diagram
 

Si4012

 

The Silicon Labs Si4012 is a fully integrated FSK/OOK crystal-less CMOS high-data rate RF transmitter designed for the sub-GHz ISM band.  It has the same RF and analog circuitry as the Si4010 but without the integrated 8051 MCU to support applications requiring an external MCU. The device offers advanced radio features including continuous frequency coverage of 27 - 960 MHz, automatic antenna tuning, adjustable output power of up to +10 dBm, and FSK data rates up to 100 kbaud.  The transmitter supports continuous data streaming with a 256-byte FIFO and is optimized for the M-BUS T1 market.

Additional Resources

Si4012 Datasheet
Wireless Selector Guide

View Product Detail

Features
  • Frequency range
    • 27-960 MHz
  • Output power range
    • -13 to +10 dBm
  • Low Power Consumption
    • OOK - 14.2 mA @ +10 dBm
    • FSK - 19.8 mA @ +10 dBm
  • Data rate:
    • Up to 100 kbaud FSK
    • Up to 50 kbaud OOK
  • FSK and OOK modulation
  • Power supply = 1.8 to 3.6 V
  • Automatic antenna tuning
  • Programmable ramp rate
  • Crystal-less operation
    • ±150 ppm: 0 to 70° C
    • ±250 ppm: -40 to 85° C
    • Optional crystal input for applications requiring tighter tolerances
  • Ultra low standby current <10 nA
  • Integrated voltage regulator

  • 255 byte FIFO
  • Low battery detector
  • SMBus Interface
  • -40 to +85 °C temperature range
  • 10-Pin MSOP Package, RoHs compliant
  • Low BOM

Applications

  • Wireless MBus T1-mode
  • Remote control
  • Home security & alarm
  • Personal data logging
  • Toy control
  • Wireless PC peripherals
  • Remote meter reading
  • Remote keyless entry
  • Home automation
  • Industrial control
  • Sensor networks
  • Health monitors
Block Diagram
 

Si4313

 

The ​EZRadio Si4313 RF receiver complements Silicon Labs' highly differentiated EZRadio transmitters.The Si4313 single-ended GFSK/FSK/OOK receiver features continuous frequency operation over 240-960 MHz and receive sensitivity of up to -118 dBm. The Si4313 also features a simplified SPI MCU interface for radio customization and enhanced performance. The Si4313 RF receiver offers a simple, single-ended radio implementation over the 240-960 MHz frequency range. A receive sensitivity of up to -118 dBm allows for the creation of communication links with an extended range. The Si4313 RF receiver offers excellent receiver performance in cost-sensitive radio applications. The Si4313 RF receiver provides designers with advanced features to enable low system power consumption by offloading a number of RF-related activities from the system MCU allowing for extended MCU sleep periods. Additional features, such as an automatic wake-up timer, 64-byte RX FIFO and a preamble detection circuit are available.​


View Products List

Features
  • Frequency range = 240-960 MHz
  • Sensitivity = -118 dBm
  • Low power consumption
  • Data rate = 0.2 to 128 kbps
  • FSK, GFSK, and OOK modulation schemes
  • Power supply = 1.8 to 3.6 V
  • Ultra low power shutdown mode
  • Digital RSSI
  • Wake-up timer
  • Auto frequency calibration (AFC)
  • Clear channel assessment
  • Programmable RX BW 2.6-620 kHz
  • Preamble detector
  • RX 64 byte FIFO
  • -40 to +85 °C temperature range
  • Integrated voltage regulators
  • Frequency hopping capability

  • On-chip crystal tuning
  • 20-pin QFN package
  • Low BOM
  • Single capacitor matching network
  • Power-On-Reset (POR)
  • Single-ended antenna configuration

Applications
  • Remote control
  • Weather station
  • Personal data logging
  • Health monitors

Additional Resources
Si4313 Datasheet
Wireless Selector Guide
Block Diagram

Si4355

 

Silicon Labs' Si4355 is an easy to use, low current, sub-GHz EZRadio® receiver. Covering all major bands, it combines plug-and-play simplicity with the flexibility needed to handle a wide variety of applications. The compact 3 mm x 3 mm package size combined with a low external BOM count makes the Si4355 both space efficient and cost effective. Excellent sensitivity of -116 dBm allows for a longer operating range, while the low current consumption of 10 mA active and 50 nA standby, provides for superior battery life. By fully integrating all components from the antenna to the GPIO or SPI interface to the MCU, the Si4355 makes realizing this performance in an application easy. Design simplicity is further exemplified in the Wireless Development Suite (WDS) user interface module. This configuration module provides simplified programming options for a broad range of applications in an easy to use format that results in both a faster and lower risk development. Like all Silicon Laboratories' EZRadio devices, the Si4355 is fully compliant with all worldwide regulatory standards, such as FCC, ETSI, and ARIB.


View Product Detail

Features
  • Frequency range = 283-960 MHz
  • Receive sensitivity = -116 dBm
  • Modulation
    • (G)FSK
    • OOK
  • Low RX Current = 10 mA
  • Low standby current = 50 nA
  • Max data rate = 500 kbps
  • Power supply = 1.8 to 3.6 V
  • 64 byte FIFO
  • Auto frequency control (AFC)
  • Automatic gain control (AGC)
  • Integrated battery voltage sensor
  • Packet handling including preamble,
    sync word detection, and CRC

  • Low BOM
  • 20-Pin 3x3 mm QFN package
Applications
  • Remote control
  • Home security and alarm
  • Telemetry
  • Garage and gate openers
  • Remote keyless entry
  • Home automation
  • Industrial control
  • Sensor networks
  • Health monitors
Additional Resources
Si4355 Datasheet
Wireless Selector Guide
Block Diagram
 

Si4455

 

Silicon Labs' Si4455 is an easy-to-use, low current, sub-GHz EZRadio® transceiver. Covering all major bands, it combines plug-and-play simplicity with the flexibility needed to handle a wide variety of applications. The compact 3 mm x 3 mm package size combined with a low external BOM count makes the Si4455 both space efficient and cost effective. The +13 dBm output power and excellent sensitivity of -116 dBm allows for a longer operating range, while the low current consumption of 18 mA TX (at 10 dBm), 10 mA RX, and 50 nA standby, provides for superior battery life. By fully integrating all components from the antenna to the GPIO or SPI interface to the MCU, the Si4455 makes realizing this performance in an application easy. Design simplicity is further exemplified in the Wireless Development Suite (WDS) user interface module. This configuration module provides simplified programming options for a broad range of applications in an easy to use format that results in both a faster and lower risk development. Like all Silicon Labs' EZRadio devices, the Si4455 is fully compliant with most worldwide regulatory standards such as FCC, ETSI, and ARIB.


View Product Detail

Features
  • Frequency range = 283-960 MHz
  • Receive sensitivity = -116 dBm
  • Modulation
    • (G)FSK
    • OOK
  • Max output power = +13 dBm
  • Low active power consumption
    • 10 mA RX
    • 18 mA TX @ +10 dBm
  • Low standby current = 50 nA
  • Max data rate = 500 kbps
  • Power supply = 1.8 to 3.6 V
  • TX and RX 64 byte FIFOs
  • Automatic frequency control (AFC)
  • Automatic gain control (AGC)
  • Integrated battery voltage sensor

  • Packet handling including preamble,
    sync word detection, and CRC
  • Low BOM
  • 20-Pin 3x3 mm QFN package
Applications
  • Remote control
  • Home security and alarm
  • Telemetry
  • Garage and gate openers
  • Remote keyless entry
  • Home automation
  • Industrial control
  • Sensor networks
  • Health monitors
Additional Resources
Si4355 Datasheet
Wireless Selector Guide
Block Diagram
 

Tools

 

Silicon Labs has a wide variety of development tools, demo kits, test cards and software to assist with embedded RF design. Many of these come in tested at various frequencies (315, 434, 868, 915 MHz) and with various antenna options (BIFA, Loop, xLoop, 50Ω). From one-way Advanced Encryption Standard (AES), AES wireless automated control, wireless remote control, one-way or two-way key Fob, Silicon Labs has a solution to your designs with these development tools, kits and test cards.

View Products List

 
Part Number Description Data Sheet



First Previous Next Last

  • Silicon Labs
  • Semiconductors|Integrated Circuits|IC-RF