|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Home » NEWEST Products » New by Manufacturer » Silicon Labs » Ember® EM35x Integrated ZigBee/802.15.4 SoC - Silicon Labs
NEWEST Products
Silicon Labs

Silicon Labs Ember® EM35x Integrated ZigBee/802.15.4 SoC

Ember® EM35x Integrated ZigBee/802.15.4 System-on-Chip (SoC) is now a part of the Silicon Labs family. The EM35x are fully integrated System-on-Chips that integrate a 2.4 GHz, IEEE 802.15.4-2003-compliant transceiver, 32-bit ARM® Cortex-M3 microprocessor, flash and RAM memory, and peripherals of use to designers of ZigBee-based systems. The transceiver uses an efficient architecture that exceeds the dynamic range requirements imposed by the IEEE 802.15.4-2003 standard by over 15dB. The integrated receive channel filtering allows for robust co-existence with other communication standards in the 2.4 GHz spectrum, such as IEEE 802.11-2007 and Bluetooth. The integrated regulator, VCO, loop filter, and power amplifier keep the external component count low.

Silicon Labs Ember EM351/EM357 ARM SoC With Integrated Zigbee

The EM351 and EM357 Ember® ZigBee chips are the industry's leading ARM Cortex-M3 based family of ZigBee SoCs delivering unmatched performance, power consumption and code density in a compact package. The EM351 and EM357 combine a 2.4 GHz IEEE 802.15.4 radio transceiver with a 32-bit microprocessor, Flash memory and RAM with powerful hardware supported network-level debugging features. Combined with the powerful ecosystem of ARM tools, these devices and tools enable OEMs to simplify development and accelerate time to market. The EM351 and EM357 SoCs are tightly integrated with EmberZNet PRO, a ZigBee compliant mesh networking software which is the most deployed ZigBee platform in the market. EM35x chips can be designed in as full system-on-chip (SoC) devices for low cost, low power sensors and other devices in the home, or as network co-processor (NCP) devices for more complex applications running on a large applications microprocessor.

View Products List


Additional Resources  
Features
  • Industry leading ARM Cortex-M3 based family of ZigBee SoCs
  • Exceptional RF performance
  • 128 kB (EM351) and 192 kB (EM357) Flash variants available
  • 12 kB RAM
  • High code density to accommodate the most sophisticated applications
  • Lowest deep sleep current and multiple sleep modes
  • Excellent immunity to other 2.4 GHz devices for reliable co-existence
  • Built-in memory protection
  • Flexible antenna interface allows easy antenna connection with or without PA
  • Flash guaranteed for 20,000 write cycles, enhances token storage capability via SIM-EEPROM
  • AES 128 hardware encryption engine with true random number generator
  • Hardware supported network level debugging with packet trace port
  • Capable of being ZigBee Coordinator, Router or End Device
    • -2 instruction set
    • Operation at 6, 12, or 24 MHz
    • Flexible Nested Vectored Interrupt Controller
  • Low power consumption, advanced management
    • Rx Current (w/ CPU): 26 mA
    • Tx Current (w/ CPU, +3 dBm TX): 31 mA
    • Low deep sleep current, with retained RAM and GPIO: 400 nA without/800 nA with sleep timer
    • Low-frequency internal RC oscillator for low-power sleep timing
    • High-frequency internal RC oscillator for fast (110 μsec) processor start-up from sleep

Applications
  • Smart Energy
  • Home Automation
  • Security Monitoring and Automation (SMA)
  • Lighting Controls
  • Building Automation
  • Industrial Automation
Block Diagram
Introduction to Ember Products Video

Silicon Labs Ember EM358x ARM SoC with Integrated Zigbee

Order Silicon Labs Ember EM358x ARM SoC with Integrated Zigbee View Product List

Additional Resources

Silicon Labs Ember EM358x ARM SoC with Integrated Zigbee

Silicon Labs Ember EM358x ARM SoC with Integrated Zigbee is an ARM® Cortex-M3 processor System on Chip with a 2.4GHz IEEE 802.15.4 radio transceiver, Flash memory, RAM, and powerful hardware supported network-level debugging features. Combined with the powerful ecosystem of ARM tools, these devices and tools enable OEMs to simplify development and accelerate time to market. The EM358x SoCs are tightly integrated with EmberZNet PRO, a ZigBee compliant mesh networking software which is the most deployed ZigBee platform in the market.

Features
  • Complete System-on-Chip
    • 32-bit ARM® Cortex-M3 processor
    • 2.4 GHz IEEE 802.15.4-2003 transceiver & lower MAC
    • 256 or 512 kB flash, with optional read protection
    • 32 or 64 kB RAM memory
    • AES128 encryption accelerator
    • Flexible ADC, UART/SPI/TWI serial communications, and general purpose timers
    • Optional USB serial communications
    • 24 highly configurable GPIOs with Schmitt trigger inputs
  • ARM® Cortex M3 processor
    • Highly efficient Thumb-2 instruction set
    • Operation at 6, 12, or 24 MHz
    • Flexible Nested Vectored Interrupt Controller
  • Low power consumption, advanced management
    • Rx Current (w/ CPU): 27 mA
    • Tx Current (w/ CPU, +3 dBm TX): 32 mA
    • Low deep sleep current, with retained RAM and GPIO: 1.0μA without/1.25μA with sleep timer
    • Low-frequency internal RC oscillator for low-power sleep timing
    • High-frequency internal RC oscillator for fast (110 μsec) processor start-up from sleep
  • RF Performance
    • Normal mode link budget up to 103 dB; configurable up to 110 dB
    • 100 dBm normal RX sensitivity; configurable to -102dBm (1% PER, 20 byte packet)
    • +3 dB normal mode output power; configurable up to +8 dBm
    • Robust Wi-Fi and Bluetooth coexistence

  • Network and processor debug
    • Packet Trace Port for non-intrusive packet trace with Ember development tools
    • Serial Wire/JTAG interface
    • Standard ARM debug capabilities: Flash Patch & Breakpoint; Data Watchpoint & Trace; Instrumentation Trace Macrocell
    • Advanced debugging with ARM Embedded Trace Macrocell
  • Application Flexibility
    • Single voltage operation: 2.1-3.6V with internal 1.8V and 1.25V regulators
    • Optional 32.768 kHz crystal for higher timer accuracy
    • Low external component count with single 24MHz crystal
    • Support for external power amplifier
    • Small 7x7mm 48-pin QFN package
Applications
  • Smart Energy
  • Home Automation
  • Security Monitoring and Automation (SMA)
  • Lighting Controls
  • Building Automation
  • Industrial Automation
Block Diagram
Block Diagram

Modules

The EM35x Series Radio Communication Modules are configured to use either the ceramic antenna or the on-board RF connector (U.FL). Some module variants also include a power amplifier. These configuration options are noted in the table shown below. The modules are shipped already installed on Breakout Boards. All other module variants are contained in the Module Variety Pack.

Part Number IC Type Antenna
or Connector
PA or Non-PA
EM357-MOD-ANT-T EM357 Antenna Non-PA
EM357-MOD-LR-ANT-T EM357 Antenna PA
EM357-MOD-LR-RF-T EM357 Connector PA
EM357-MOD-RF-T EM357 Connector Non-PA
EM351-MOD-ANT-T EM351 Antenna Non-PA
EM351-MOD-LR-ANT-T EM351 Antenna PA
EM351-MOD-LR-RF-T EM351 Connector PA
EM351-MOD-RF-T EM351 Connector Non-PA

Module with Internal Antenna
Module with UL RF Connector

View Products List

Datasheet

Development Tools

The Ember® ZigBee development environment dramatically shortens design cycles by uniting sophisticated network development and debugging tools. Ember AppBuilder is used to generate code for a ZigBee Smart Energy (ZSE), ZigBee Light Link (ZLL) or ZigBee Home Automation (HA) compliant device. The silicon-based packet trace port is a collection of minimally-intrusive hardware debugging features on the EM35x ARM Cortex-M3 based ZigBee SoCs and NCPs. Debug adapters bridge the packet trace port to the developer's PC via an Ethernet connection, where the Desktop Network Analyzer enables rapid development and debugging. Bundles of these tools and development boards are available below for each of the Ember chipsets.


 UG129 ZigBee USB Virtual Gateway Reference Designs

View Products List

 Datasheet

 

UG129 ZigBee USB Virtual Gateway Reference Designs

The ZigBee USB Virtual Gateway Reference Design (RD-0002-0201) is designed to demonstrate ZigBee gateway functionality with Silicon Labs ZigBee reference designs. This includes the Lighting Reference Designs (RD-0020-0601 and RD-0035-0601), ZigBee Contact Sensor Reference Design (RD-0030-0201), and ZigBee Capacitive Sense Dimmer Switch Reference Design (RD-0039-0201).

The Virtual Gateway runs on Ubuntu Linux and is available for Windows and OS X host operating systems within a Virtual Machine. The Virtual Gateway includes a web server that presents a user interface to a desktop or mobile web browser. The web browser can run on the Virtual Machine or on a device on the local area network (LAN). A typical ZigBee system configuration with the Virtual Gateway is shown in the figure below.


EM35X-BBRD - Breakout Board

Breakout Boards serve as test beds for network hardware and applications. Each Breakout Board has an associated EM35x Module, which can be deployed as a node within a network application. Each Breakout Board connects with an InSight Adapter (ISA3) through two communication links: the InSight Port (ISP) and the DEI Port. This allows the Breakout Board's EM35x Module to interface with InSight Desktop (ISD) through the ISA's InSight Port and its wired Ethernet connection. These interconnections are described later in this chapter. The Breakout Boards also have a prototype breadboard area for application-specific hardware development.

Datasheet



View Products Detail



View Products List

 Datasheet

 

Ember® EM35x Development Kits

Silicon Labs' Ember® EM35x development kits are an integral part of the Ember development environment, the premier embedded ZigBee wireless networking development platform, consisting of software and hardware tools that are the most comprehensive tools available for ZigBee product development. The foundation of these tools is the remote network monitoring and debugging capabilities built into every element of the development environment, starting with Silicon Labs' Ember chips, which have designed in a unique packet trace capability allowing every node in an Ember development network to report time-stamped radio traffic, API activity and application prints across an Ethernet LAN to a centralized PC-based software package - Desktop Network Analyzer - which analyses and filters the data for presentation to the user. EM35x development kits provide all the basic tools needed to start building these development and test networks. A key component is the debug adapter, which provides connectivity across an Ethernet LAN to nodes in the developer's network, allowing remote programming and collection of time-synchronized packet, API and application information from many nodes at once.


Ember® EM35x NCP Add-On Kit

The Ember® EM35x NCP add-on kit enables network co-processor development with an existing EM35x development kit, allowing designers to take maximum advantage of the superior power consumption, radio performance and CPU performance of the EM300 series chips in a network co-processor configuration.


The EM35x Network Co-Processor (NCP) Add-on Kit consists of:
  • EM35x NCP Breakout Board
  • EM35x Module
  • Host Module
  • Battery Pack
  Datasheet


View Products Detail


EM3598 Stack

Silicon Labs EM3598 Stack is an EM3598 Radio Module and Breakout Board which can easily be added to the EM35x Development Kit to enable application development for EM359x parts. As part of the Ember development environment, these devices consist of software and hardware tools that are the most comprehensive tools available for ZigBee product development.


View Products Detail



View Products Detail

Datasheet

InSight Adapter (ISA3)


InSight Adapter (ISA3) provides an efficient and configurable Debug Interface to the Development Kit Breakout Board for processing emulation and debug commands. It also provides an interface to InSight Desktop for monitoring and managing network data. The ISA3 has the following components:

  • Debug Port interface to the Breakout Board's Extended Debug Interface Connector
  • InSight Port interface to the radio communication module, providing programming and debugging services
  • TCP/IP 10/100 Ethernet

Mouser.com Comments

Mouser welcomes lively and courteous interaction on our website. In order to host a cooperative discussion, please keep comments relevant to the topics on this page. All comments are reviewed prior to being posted to ensure appropriate language and content is used.

  • Silicon Labs
  • Semiconductors|Embedded Processors|IC-MCU/MPU|Integrated Circuits|IC-RF