|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Home » NEWEST Products » New by Manufacturer » Silicon Labs » Silicon Labs C8051F37x/39x Small Form Factor MCUs
NEWEST Products
Silicon Labs

Silicon Labs C8051F37x/9x Small Form Factor MCUs

Silicon Labs C8051F37x/39x Small Form Factor MCUs are the next generation of Silicon Labs' best-selling C8051F33x mixed-signal MCUs. These MCUs range in flash size from 4-16 kB and are footprint and code compatible with the field-proven C8051F33x devices while offering faster speed/performance, more RAM, extra features and an extended temperature range. The C8051F39x/37x MCUs are an ideal fit for low-memory, low-pin count applications. By combining a digital crossbar, analog peripherals, high-speed/performance, precision temperature sensor and a precision oscillator all in a small form factor device, the C8051F39x/37x provides a best-in-class solution for a wide range of consumer, industrial, and communication applications.

Features
  • 50 MIPS throughput (peak)
  • 1 kB of RAM (256 internal bytes and 768 XRAM bytes)
  • 512 byte EEPROM (F37x only)
  • Up to 16 kB flash
  • Up to 21 GPIOs
  • 10-bit, 500 ksps ADC
  • 2 x 10-bit current mode DAC
  • Calibrated internal 49 MHz oscillator
  • Internal 80 kHz oscillator
  • Two SMBus/I2C
  • Enhanced SPI, Enhanced UART
  • Six timers
  • Three programmable counter array channels
  • Analog comparator
  • -40 to 85 °C temperature range (F37x only)
  • -40 to 105 °C temperature range (F39x only)
  • Lead-free / RoHS compliant
Applications
  • Optical transceiver modules
  • Motorized toys
  • Brushless DC motors
  • Sensor controllers
  • Medical and healthcare equipment
  • Lighting systems


Part Number


Package
Flash
Memory
(bytes)
EEPROM
(bytes)
Digital
Port
I/Os
10-bit
ADC
Channels
10-bit
DAC
Channels
On-Chip
Voltage
Reference
Precision
Temp.
Sensor
C8051F390-A-GM QFN-24 16K --- 21 20 2 Yes Yes
C8051F391-A-GM QFN-24 16K --- 21 --- --- No No
C8051F392-A-GM QFN-20 16K --- 17 16 2 Yes Yes
C8051F393-A-GM QFN-20 16K --- 17 --- --- No No
C8051F394-A-GM QFN-24 8K --- 21 20 2 Yes Yes
C8051F395-A-GM QFN-24 8K --- 21 --- --- No No
C8051F396-A-GM QFN-20 8K --- 17 16 2 Yes Yes
C8051F397-A-GM QFN-20 8K --- 17 --- --- No No
C8051F398-A-GM QFN-20 4K --- 17 16 2 Yes Yes
C8051F399-A-GM QFN-20 4K --- 17 --- --- No No
C8051F370-A-GM QFN-24 16K 512 21 20 2 Yes Yes
C8051F371-A-GM QFN-24 16K 512 21 --- --- No No
C8051F374-A-GM QFN-24 8K 512 21 20 2 Yes Yes
C8051F375-A-GM QFN-24 8K 512 21 --- --- No No

Description
C8051F390-A-DK Development kit includes all the boards and accessories to start code development for the C8051F390
C8051F370-A-DK Development kit includes all the boards and accessories to start code development for the C8051F370
TOOLSTICK370-A-DC Development system that allows designers to develop and debug application firmware directly on the C8051F370
UPMU-F390-A-EK
Unified development platform (UDP) for the C8051F390 microcontroller
UPMU-F370-A-EK Unified development platform UDP) for the C8051F370 microcontroller
Block Diagram
Block Diagram
  • Silicon Labs
  • Semiconductors|Embedded Processors|IC-MCU/MPU