Home » NEWEST Products » New by Manufacturer » Silicon Labs » Silicon Labs ISOvolt 35/55 Kits
NEWEST Products
Silicon Labs

Silicon Labs ISOvolt 35/55 Kits

Silicon Labs offers ISOvolt 35/55 Kits to help system designers with providing the necessary isolated power supply for the secondary side of the isolation interface. These Silicon Labs ISOvolt 35/55 Kits provide a plug and play solution for up-to 3W of isolated continuous output power with 78% efficiency, fold-back current limiting, thermal protection and flexibility to allow for 3 V or 5 V inputs and outputs. For 3 V inputs and 5 V outputs, the ISOvolt35 Kit provides the right transformer design while the ISOvolt55 Kit provides the right solution for a 1:1 voltage transfer for a 3 V or 5 V power source.

Features
  • Isolated power supply
  • Fold-back current limiting
  • Plug and play solution for up-to 3W of isolated continuous output power with 78% efficiency
  • Thermal protection and flexibility to allow for 3 V or 5 V inputs and outputs









  • Silicon Labs
  • Development Tools|Semiconductors|Embedded Processors