Home » NEWEST Products » New by Manufacturer » Silicon Labs » CP21xx Connectivity Bridge ICs - Silicon Labs
NEWEST Products
Silicon Labs

Silicon Labs CP21xx Smart Interface ICs

Silicon Labs CP21xx Smart Interface ICs leverage Silicon Lab's world-class mixed-signal design expertise to provide a family of high-performance interface devices that enable designers to differentiate their products and speed time-to-market. These mixed-signal IC products span different technologies and standards to enable quick and effective communication between two devices or functionalities. These devices include USB to UART bridges, ISB to I²S digital audio bridges, HID USB to SMBus/I²C bridges, and SPI to I²C bridge with GPIO port expanders, and USB to SPI bridges.

USB to UART Bridges

Silicon Lab's USB to UART Bridges are a high-performance, low cost family that offers a complete plug and play interface solution. This includes royalty-free driver suites and a comprehensive design ecosystem that enables customers to speed time-to-market. Crystal-less operation, in-system programming memory and small body size packages reduce cost, simplify design and shorten development time.

Additional Resources
CP2101 Datasheet
CP2102 Datasheet
CP2103 Datasheet
CP2104 Datasheet
CP2105 Datasheet
CP2108 Datasheet

CP2109 Datasheet
CP2110 Datasheet
USB Audio Simplified White Paper
USB Design Considerations White Paper
USB Simplified White Paper
USB Connectivity Bridges Solutions Guide
Silicon Labs USB to UART Bridges
View Product List
Features
  • USB 2.0 compliant, full-speed (12 Mbps)
  • No external crystal required
  • Up to 1024 Bytes of EEPROM or EPOM
  • User-programmable custom Baud rates
  • Supports all modem interface signals
  • Baud Rates: up to 2 Mbps
  • Industrial temp: -40 to +85 °C

Applications>
  • USB to RS-232 converters
  • USB to Dual RS-232 converters
  • USB to RS-422/RS-485 converters
  • Upgrade of legacy RS-232 devices
  • PDA USB interface cable
  • Cellular phone USB interface cable
  • Barcode readers
  • POS terminals
  • PC peripherals
  • USB converter
Block Diagram
Block Diagram 

USB to I²S Digital Audio Bridge

Silicon Lab's CP2114 USB to I²S Digital Audio Bridge is the industry's first crystal-less USB-to-I²S audio bridge designed to support a wide range of codecs and DACs in USB-based audio applications. The CP2114 simplifies the process of transferring audio data from USB to I²S without any code development, speeding time to market for USB audio accessories such as USB speakers, USB headphones and USB music boxes, as well as VoIP systems. The CP2114 includes a USB 2.0 full-speed function controller, USB transceiver, oscillator, one-time programmable read-only memory (ROM), I²S (audio) interface, I²C (control) interface, and UART interface in a compact package ideal for space-constrained portable audio applications.

Additional Resources

CP2114 Datasheet
CP2114 Quick Start Guide
Design Considerations in Adding USB Communications to Embedded Applications
USB Audio Simplified
Silicon Labs USB to I2S Digital Audio Bridge
View Product List
Features
  • Enumerates to the host as a Standard USB Audio Device and HID Consumer Control supporting:
    • USB Digital Audio Out (Audio Playback Device)
    • USB Digital Audio In (Microphone/Recording Device)
    • HID Consumer Control handling standard volume and mute functionality
  • Pre-configured support for 3 commercial DACs
  • Tested for USB plug & play and audio quality on all major operating systems
  • UART interface using standard USB HID device class
  • 12 Configurable GPIO Pins with Alternate Functions
Applications
  • USB speakers
  • USB headphones/headsets
  • MP3 accessories
  • Point of sale terminals
  • Navigation systems
  • Music boxes
  • VOIP phones

Block Diagram
Block Diagram 
USB Digital Audio with the CP2114 USB-to-I²S Audio Bridge Video - Silicon Labs

HID USB to SMBus/I²C Bridge

Silicon Labs CP2112 HID USB to SMBus/I²C Bridge offers HID USB to SMBus/I²C bridge device that allows instant communication with most operating systems without installing any drivers, enabling customers to speed time-to-market. The CP2112 is the industry's first HID USB to SMBus bridge device to offer a complete plug and play interface solution that allows instant communication with most operating systems without installing any drivers, enabling customers to speed time-to-market. Crystal-less operation, in-system programming memory and small packages reduce cost, simplify design and shorten development time.

Additional Resources

CP2112 Datasheet
CP2112 Interface Specification
CP2112 HID USB-to-SMBus API Specification
Silicon Labs HID USB to SMBus/I2C Bridge
View Product List
Features
  • USB 2.0 compliant, full-speed (12 Mbps)
  • SMBus master device
  • HID class support (no drivers needed)
  • No external crystal required
  • 194 Bytes of EPROM
  • 512B SMBus data buffer
  • Industrial temperature -40 to 85 °C
Applications
  • Industrial connectivity
  • I/O modules
  • Industrial control system
  • Industrial instrumentation
  • Home automation
  • Thermostats
Block Diagram
Block Diagram 

CP2120 SPI to I²C Bridge & GPIO Port Expander

Silicon Lab's CP2120 SPI to I²C Bridge and GPIO Port Expander is a compact SPI-to-I2C bridge and general purpose port expander device can be easily added to a system to solve interface compatibility problems and add more GPIO when required. The chip includes a 4-wire slave SPI bus, bridge control logic, a bidirectional I²C bus interface and eight general-purpose input/output (I/O) pins. An SPI master communicates with other I²C devices by instructing the CP2120 to send and receive I²C data traffic using the simple command set. The CP2120 can act as a master-transmitter and a master-receiver on the I²C bus.

Additional Resources

CP2120 Datasheet
CP2120 Porting Guide
Heatbeat Behind Medical Devices: Ultra-Low-Power Mixed-Signal Microcontrollers
Silicon Labs CP2120 SPI to I2C Bridge & GPIO Port Expander
View Product List
Features
  • 4-wire SPI bus operates at frequencies up to 1 MHz
  • Fully-functional I²C master transmit and receive operation
  • I²C data at frequencies configurable up to 400 kHz
  • 255 byte data receive and transmit buffers
  • Internal oscillator
  • 2.4 to 3.6 volt operation
  • Active LOW interrupt output
  • 5 volt tolerant I/O pins
  • 8 general-purpose I/O pins
Applications
  • Status LEDs
  • Push button/keypad detection
  • LCD display control
  • EEPROM data storage
  • System monitoring

Technologies
  • Functions as an SPI slave to an I²C master
  • Allows a host with SPI-bus capability to communicate to an I²C bus
Block DiagramBlock Diagram

CP2130 Single-Chip USB-to-SPI Bridge

Silicon Labs CP2130 single-chip USB-to-SPI bridge provides a simple solution for bridging a Universal Serial Bus (USB) host to a Serial Peripheral Interface (SPI) bus using a minimum of components and PCB space. The CP2130 includes a USB 2. 0 full-speed controller, USB transceiver, oscillator, one-time programmable (OTP) ROM, and a SPI controller in a compact 4x4mm QFN24 package. The on-chip, OTP ROM provides the option to customize the USB Vendor ID, Product ID, Manufacturer String, Product Description String, Power Descriptor, Device Release Number, Device Serial Number, and GPIO configuration as desired for OEM applications. The CP2130 uses a Silicon Labs vendor-specific USB protocol using control and bulk transfers which is supported by most operating systems through the use of generic USB drivers and interface libraries. The interface specification for the CP2130 is also available to enable development of an API for any operating system that supports control and bulk transfers over USB. The CP2130 SPI implements the standard signals, including SCK, MISO, MOSI, CS, as well as a ready-to-read (RTR) hardware handshaking input, so existing system firmware does not need to be modified. The SPI capabilities of the CP2130 include fixed SPI clock rates ranging from 93.75kHz to 12MHz, configurable clock phase, configurable clock polarity, adjustable SPI delays, and up to 11 configurable chip select signals. Any of the multi-purpose pins not used as chip select signals may instead be used as GPIO signals that are user-defined. The GPIO signals may also be configured to initiate a USB remote wakeup event on GPIO state change, which allows the CP2130 to wake a USB host from sleep mode. Eight of the GPIO signals support alternate features including ready-to-read (RTR) handshaking, a configurable event counter, a configurable clock output (93.75 kHz to 24 MHz), SPI activity LED toggle, and USB suspend indicators.

Silicon Labs CP2130EK evaluation kit for the CP2130 is also available. It includes a CP2130-based USB-to-SPI evaluation board with SPI slave devices such as an EEPROM and ADC as well as connections for an external CP2400 LCD controller EVB and SPI monitor. The kit also includes a Windows DLL and test application, USB cables, and full documentation.


Additional Resources

Datasheet CP2130 Datasheet


Features
  • Single-Chip USB-to-SPI Bridge
  • Single-Chip USB-to-SPI Bridge
  • Integrated clock; no external crystal required
  • Integrated USB transceiver: No external resistors required
  • Integrated 348Byte one-time programmable ROM for product customization
  • On-chip power on reset circuit
  • On-chip voltage regulator: 3.45V output
  • Uses USB Bulk Mode transactions for high throughput
  • USB specification 2.0 compliant; full-speed(12 Mbps)
  • USB suspend states supported and indicated via suspend output pins
  • Open access to interface application
  • APIs for quick application development
  • RoHS-compliant 24-QFN package (4mm x 4mm)
  • 3 or 4-wire master mode operation
  • Configurable clock rate
  • Clock phase and polarity control
  • Chip select mode and toggle
  • Programmable SPI delay (post-assert, inter-byte, pre-deassert)
  • Up to 11 chip select outputs
  • Ready-to-read pin allows for external signal to trigger SPI read operations
  • Ability to count edges or pulses using the Event Counter
  • Up to 11 USB remote wakeup sources
  • SPI activity indication (toggles to indicate SPI activity)
  • Configurable clock output (93.75 kHz to 24 MHz)

Example System Diagram
Example System Diagram
Part Number Description  
USB to UART Bridges
CP2102EK Interface Development Tools - Evaluation Kit for CP2102 Learn More
CP2103EK Interface Development Tools - Evaluation Kit for CP2103 Learn More
CP2104EK Interface Development Tools - Evaluation Kit for CP2104 Learn More
CP2104-MINIEK Interface Development Tools - Mini Evaluation Kit for CP2104 Learn More
CP2105EK Interface Development Tools - Evaluation Kit for CP2105 Learn More
CP2108EK Interface Development Tools - Evaluation Kit for CP2108 Learn More
CP2110EK Interface Development Tools - Evaluation Kit for CP2110 Learn More
USB to I2S Digital Audio Bridge
CP2114EK Interface Development Tools - Evaluation Kit for CP2114 Learn More
CP2114-PCM1774EK Interface Development Tools - Evaluation Kit for CP2114 & PCM1774 Learn More
CP2114-WM8523EK Interface Development Tools - Evaluation Kit for CP2114 & WM8523 Learn More
CP2114-CS42L55EK Interface Development Tools - Evaluation Kit for CP2114 & CS42L55 Learn More
HID USB to SMBus/I2C Bridges
CP2112EK Interface Development Tools - Evaluation Kit for CP2112 Learn More
HID-USB-to-IR-RD Multiple Function Sensor Development Tools IR Gesture USB Reference design Learn More
SPI to I2C Bridge and GPIO Port Expander
CP2120EK Interface Development Tools - Evaluation Kit for CP2120 Learn More

USB to UART Development Tools

Silicon Labs provides evaluation and development kits to support engineers throughout the entire development process. Included in their offering are evaluation kits to evaluate and customize the CP2102, CP2103, CP2104, CP2105, CP2108, CP2109, and CP2110 USB to UART bridges.


CP2102EK Evaluation Kit

Silicon Lab's CP2102EK Evaluation Kit contains a USB-to-UART/RS-232 evaluation board based on the CP2102, a complete set of device drivers, USB and RS-232 cables and full documentation. The evaluation board includes an RS-232 level translator and DB-9 connector as well as access to the 3.3 V UART signals.


View Product Detail
CP2102EK User's Guide
Silicon Labs CP2102EK Evaluation Kit

Return to Top

Silicon Labs CP2103EK Evaluation Kit

Return to Top

CP2103EK Evaluation Kit

Silicon Lab's CP2103EK Evaluation Kit contains a USB-to-UART/RS-232 evaluation board based on the CP2103, a complete set of device drivers, USB and RS-232 cables and full documentation. The evaluation board includes an RS-232 level translator and DB-9 connector as well as access to the 3.3 V UART signals.

View Product Detail
CP2103EK User's Guide


CP2104EK USB to UART Bridge Development Kit

Silicon Lab's CP2104EK USB to UART Bridge Development Kit allows a complete evaluation and customization of the CP2104 USB to UART bridge, including all GPIO functions, flow control, RS-485 transceiver control and transmit and receive LEDs. A USB cable, serial cable and full documentation are included. Drivers are Windows®, Mac® and Linux® compatible.


View Product Detail
CP2104EK User's Guide
Silicon Labs CP2104EK USB to UART Bridge Development Kit

Return to Top

Interface Development Tools - Mini Evaluation Kit for CP2104

Return to Top

Interface Development Tools - Mini Evaluation Kit for CP2104

The CP2104 is a highly-integrated USB-to-UART Bridge in a compact 4 mm x 4 mm package. The CP2104 is a USB 2.0 full-speed device with integrated USB clock, voltage regulator and programmable memory reducing BOM costs and simplifying the design.


BuyButton View Product Detail

Silicon Labs CP2105EK USB to Dual UART Bridge Development Kit

Return to Top

CP2105EK USB to Dual UART Bridge Development Kit

Silicon Lab's CP2105EK USB to Dual UART Bridge Development Kit allows a complete evaluation and customization of the CP2105 USB to Dual UART bridge, including all GPIO functions, flow control, RS-485 transceiver control and transmit and receive LEDs. A USB cable, two serial cables and full documentation are included. Drivers are Windows®, Mac® and Linux® compatible.


View Product Detail
CP2105EK User's Guide

CP2108EK Evaluation Kit

Silicon Lab's CP2108EK Evaluation Kit contains a CP2108 evaluation board, 4 RS-232 serial cables and a USB cable. This evaluation kit allows a complete evaluation and customization of the CP2108. The CP2108 is a highly integrated USB-to-Quad-UART Bridge Controller providing a simple solution for updating RS-232/RS-485 designs to USB using a minimum of components and PCB space. The CP2108 includes a USB 2.0 full-speed function controller, USB transceiver, oscillator, EEPROM, and four asynchronous serial data buses (UART) with full modem control signals in a compact 9 mm x 9 mm QFN64 package.


View Product Detail
CP2108EK User's Guide
Silicon Labs CP2108EK Evaluation Kit

Return to Top

Silicon Labs CP2110EK HID USB to UART Bridge Development Ki

Return to Top

CP2110EK HID USB to UART Bridge Development Kit

Silicon Lab's CP2110EK HID USB to UART Bridge Development Kit allows a complete evaluation and customization of the CP2110 HID USB to UART bridge, including all GPIO functions, flow control, RS-485 transceiver control and transmit and receive LEDs. A USB cable, a serial cable, Windows® and Mac® application examples and full documentation are included.


View Product Detail
CP2110EK User's Guide

USB to I²S Development Tools

Silicon Labs provides evaluation and development kits to support engineers throughout the entire development process. Included in their offering are evaluation kits to evaluate and customize the CP2114 USB to I²S digital audio bridges.


CP2114EK USB to I²S Audio Bridge Evaluation Kit

Silicon Lab's CP2114EK USB to I²S Audio Bridge Evaluation Kit allows a complete evaluation and customization of the CP2114 USB to I2S bridge, including all GPIO, UART and IIC functions. A USB cable is included. CP2114EK is ideal for customers who already have a defined codec or DAC and want to evaluate the CP2114 capabilities.


View Product Detail
CP2114EK User's Guide
Silicon Labs CP2114EK USB to I2S Audio Bridge Evaluation Kit

Return to Top

Silicon Labs CP2114-CS42L55EK USB to I2S Audio Evaluation Kit

Return to Top

CP2114-CS42L55EK USB to I²S Audio Evaluation Kit

Silicon Lab's CP2114-CS42L55EK USB to I²S Audio Evaluation Kit allows a complete evaluation and customization of the CP2114 USB to I2S bridge and the CS42L55 codec from Cirrus Logic, including all GPIO, UART and IIC functions. The kit includes a CP2114EB board, C242L55EB daughter card, CS42L55 Cirrus Logic codec, Analog-in/Analog-out, DSP engine, integrated headphone class H amplifier, USB cable, and headphone.


View Product Detail

CP2114-PCM1774EK USB to I²S Audio Evaluation Kit

Silicon Lab's CP2114-PCM1774EK USB to I²S Audio Evaluation Kit allows a complete evaluation and customization of the CP2114 USB to I2S bridge and the PCM1774EK codec form Texas Instruments, including all GPIO, UART and IIC functions. This evaluation board is ideal for customers who want to evaluate a feature-rich DAC that supports DSP capabilities and analog mixers. The kit includes a CP2114EB board, PCM1774EB EB daughter card, PCM1774 TI DAC, DSP engine, analog mixer, integrated headphone amplifier, USB cable, and headphone.


View Product Detail
Silicon Labs CP2114-PCM1774EK USB to I2S Audio Evaluation Kit

Return to Top

Silicon Labs CP2114-WM8523EK USB to I2S Audio Evaluation Kit

Return to Top

CP2114-WM8523EK USB to I²S Audio Evaluation Kit

Silicon Lab's CP2114-WM8523EK USB to I²S Audio Evaluation Kit allows a complete evaluation and customization of the CP2114 USB to I2S bridge and the WM8523 low cost DAC from Wolfson, including all GPIO, UART and IIC functions. This evaluation board is ideal for customers who want to evaluate a low cost DAC with only audio output capabilities (external amplifier is included). The kit includes a CP2114EB board, WM8523EB daughter card, WM8523 Wolfson DAC, headphone amp included, line-out, USB cable, and headphone.


View Product Detail

HID USB to SMBus/I²C Development Tools

Silicon Labs provides evaluation and development kits to support engineers throughout the entire development process. Included in their offering are evaluation kits to evaluate and customize the CP2112 HID USB to SMBus/I²C bridges.


CP2112EK HID USB to SMBus/I2C Bridge Development Kit

Silicon Lab's CP2112EK HID USB to SMBus/I2C Bridge Development Kit allows a complete evaluation and customization of the CP2112 HID USB to SMBus/I2C Bridge, including all GPIO functions, transmit LEDs, receive LEDs and clock output. A USB cable, Windows® and Mac® application examples and full documentation are included.

View Product Detail
CP2112EK User's Guide

Silicon Labs CP2112EK HID USB to SMBus/I2C Bridge Development Kit

Return to Top

Silicon Labs HID-USB-to-IR-RD HID USB to IR Reference Design

Return to Top

HID-USB-to-IR-RD HID USB to IR Reference Design

Silicon Lab's HID-USB-to-IR-RD HID USB to IR Reference Design is a plug and play HID USB to IR reference design that  demonstrates the ease of use and versatility of the CP2112 USB bridge and Si1143 proximity sensor devices. The HID USB to IR reference design responds to pre-defined touchless swipe gestures (left, right, up and down) using the Si1143 QuickSense™ proximity and ambient light sensor. The CP2112 HID USB to SMBus/I2C bridge handles the USB communication required for configuring the sensor and transferring the measured data for gesture recognition.

View Product Detail
HID-USB-to-IR-RD User's Guide
Learn More About HID USB to IR Reference Design


SPI to I²C Development Tools

Silicon Labs provides evaluation and development kits to support engineers throughout the entire development process. Included in their offering are evaluation kits to evaluate and customize the CP2120 SPI to I2C bridge and port expanders.


CP2120EK Evaluation Kit

Silicon Lab's CP2120EK Evaluation Kit demonstrates the SPI-I²C fixed functionality. Absolutely no code development is required to utilize this device. With this kit you will be able to add I²C capability to a device that only has an SPI port, add GPIOs to an existing system, add an edge-triggered interrupt to monitor a port pin state, and Utilize the on-board LEDs to indicate system states or events. Each kit includes a CP2120 evaluation board, and universal (100-240 V, 50-60 Hz) ac to dc power adapter.


View Product Detail
CP2120EK User's Guide
Silicon Labs CP2120EK Evaluation Kit

Return to Top

  • Silicon Labs
  • Connectors|USB|Semiconductors|Integrated Circuits|IC-Interface