Home » NEWEST Products » New by Manufacturer » Silicon Labs » Silicon Labs Unified Development Platform
NEWEST Products
Silicon Labs

Silicon Labs Unified Development Platform

Silicon Labs Unified Development Platform (UDP) offers an innovative, new approach in hardware support, featuring a unified mother board, modular boards, integrated LCD and ample real estate for prototyping, expansion and integration. The UDP platform supports MCU code and firmware development (IDE, Configuration Wizard, example codes etc.), RF design and optimization (WDS support, automatic board detection and firmware download, sample RF code, run-time PHY interface etc.), Networks and protocol stacks (such as the wireless M-Bus stack). The UDP motherboard accepts four types of boards: the target MCU card, the I/O expander card, the radio card, and the EZLink card. The motherboard can be used with an MCU card alone without an I/O card, radio card, or EZLink card. Many individual and additional cards are available to satisfy the requirements for the end application.


Part Number Description Datasheet
UP-BACKPLANE-01-EK UDP Motherboard
UPMP-F960-EMIF-EK UDP MCU Card (No LCD)
UPMP-F960-MLCD-EK UDP MCU Card (with Multi LCD)
UPMP-F960-SLCD-EK UDP MCU Card (with Static LCD)
UPMU-M3U1XX-B-EK
UDP M3U1XX MCU Card
UPMU-M3C1XX-B-EKUDP M3C1XX MCU Card

UPIO-GLCD-SPI-EK SPI Graphic LCD I/O Board -----
UPPIF960-A-EK Pico Card F960
UPPI1020GM-A-470EK 470 MHz RF Pico Card +20 dBm T/R Switch
UPPI1020GM-A-915EK 915 MHz RF Pico Card +20 dBm T/R Switch
UPPI1024GM-A-868EK 868 MHz RF Pico Card +13 dBm Direct Tie
  • Silicon Labs
  • Development Tools