Home » NEWEST Products » New by Manufacturer » Silicon Labs » Silicon Labs Si5xxx PCIe Clock Generators, Buffers, and Evaluation Boards
NEWEST Products
Silicon Labs

Silicon Labs Si5xxx PCIe Clock Generators,
Buffers, and Evaluation Boards

Generators and Buffers

Silicon Labs Si5xxx PCIe Clock Generators and Buffers offer the industry's highest level of performance per watt for clocking applications required to meet PCI Express® Gen1/2/3 standards, and have 2x lower power consumption than competitors yet provide up to 50% margin to PCI-Express jitter specifications. Silicon Labs Si5xxx PCIe Clock Generators and Buffers fully integrate termination resistors, reduce BOM cost, board space requirements and design complexity. Si5xxx PCIe Clock Generators and Buffers consist of two to 10 output solutions that address a wide range of storage, embedded, enterprise, communication and consumer applications.

Generator and Buffer Features
  • Up to 10 PCIe Gen3 HCSL format outputs
  • Ultra low power
  • Low cost
  • Output enable and spread spectrum control pins
  • Off-the-shelf
Generator and Buffer Applications
  • Communications
  • Consumer
  • Computer Networking
  • Industrial




View Product List
Part NumberPackage / CaseMax Input FreqNumber of OutputsData Sheet





Loading First Previous Next Last


Evaluation Boards

Silicon Labs Si5xxx PCIe Evaluation Boards are available for the four and nine output PCIe generators and buffers. Using Si5xxx PCIe Evaluation Boards, customers are able to measure the performance of the device as well as the device power consumption. Silicon Labs Si5xxx PCIe Evaluation Boards are available for the Si52144, Si52147, Si53154, Si52159, and Si53301/4.

Part NumberDescriptionTool Is For Evaluation OfData Sheet




Loading First Previous Next Last


View Product List

  • Silicon Labs
  • Industrial|Medical
  • IC-Analog