Contact Mouser (USA)  (800) 346-6873     |     Feedback        
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars
Home » NEWEST Products » New by Manufacturer » Silicon Labs » UV Optical Sensor ICs - Silicon Labs
NEWEST Products
Silicon Labs

Silicon Labs UV Optical Sensor ICs

Silicon Labs' UV Optical Sensor IC family enables sensing UV Index, ambient light, long range proximity, heart rate/pulse oximetry and motion with 2D or 3D gestures. They offer excellent performance under a wide variety of light sources including direct sunlight and under dark glass. The photodiode response and associated digital conversion circuitry deliver excellent immunity to artificial light flicker noise and natural light flutter noise. Silicon Labs is a leading supplier of mixed-signal intelligent sensor solutions that are characterized by superb reliability, compact size, high levels of integration and unmatched ease of use for a variety of applications.

Hearst Electronic Products 2014 Product of the Year

Silicon Labs Si1132 Ultraviolet Index & Ambient Light Sensor IC is a low-power, ultraviolet (UV) index, and ambient light sensor with I²C digital interface and programmable-event interrupt output. This sensor IC includes an analog-to-digital converter, integrated high-sensitivity visible and infrared photodiodes, and digital signal processor. The Si1132 offers excellent performance under a wide dynamic range and a variety of light sources including direct sunlight. The Si1132 can also work under dark glass covers. The photodiode response and associated digital conversion circuitry provide excellent immunity to artificial light flicker noise and natural light flutter noise. The Si1132 devices are provided in a 10-lead 2x2mm QFN package and are capable of operation from 1.71 to 3.6V over the -40 to +85°C temperature range.


Additional Resources
Datasheet Datasheet

Features
  • Integrated UV index sensor
  • Digital UV Index register that can be read through I²C interface
  • Factory calibration to address part-to-part variation
  • Integrated ambient light sensor
  • 100 mlx resolution possible, allowing operation under dark glass
  • 1 to 128klx dynamic range possible across two ADC range settings
  • Accurate lux measurements with IR correction algorithm
  • Industry's lowest power consumption
  • 1.71 to 3.6V supply voltage
  • < 500nA standby current
  • Internal and external wake support

  • Built-in voltage supply monitor and power-on reset controller
  • I²C Serial communications
  • Up to 3.4Mbps data rate
  • Slave mode hardware address decoding
  • Small-outline 10-lead 2x2mm QFN
  • Temperature Range: -40 to +85°C
Applications
  • Fitness/health electronics
  • Smart watches
  • Smartphone handsets
  • Tablets
  • Portable consumer electronics
  • Display-backlighting control
Si1132 Block Diagram
Si1132 Block Diagram

Silicon Labs Si1145/46/47 Proximity/UV/Ambient Light Sensor ICs are low-power, reflectance-based, infrared proximity, ultraviolet (UV) index, and ambient light sensors with I²C digital interface and programmable-event interrupt output. This touchless sensor IC includes an analog-to-digital converter, integrated high-sensitivity visible and infrared photodiodes, digital signal processor, and one, two, or three integrated infrared LED drivers with fifteen selectable drive levels. The Si1145/46/47 offers excellent performance under a wide dynamic range and a variety of light sources including direct sunlight. The Si1145/46/47 can also work under dark glass covers. The photodiode response and associated digital conversion circuitry provide excellent immunity to artificial light flicker noise and natural light flutter noise. With two or more LEDs, the Si1146/47 is capable of supporting multiple-axis proximity motion detection. The Si1145/46/47 devices are provided in a 10-lead 2x2mm QFN package and are capable of operation from 1.71 to 3.6V over the -40 to +85°C temperature range.

Features
  • Integrated infrared proximity detector
  • Proximity detection adjustable from under 1cm to over 50cm
  • Three independent LED drivers
  • 15 current settings from 5.6mA to 360mA for each LED driver
  • 25.6μs LED driver pulse width
  • 50cm proximity range with single pulse (<3klx)
  • 15cm proximity range with single pulse (>3klx)
  • Operates at up to 128klx (direct sunlight)
  • High reflectance sensitivity < 1μW/cm2
  • High EMI immunity without shielded packaging
  • Integrated ambient light sensor
  • 100mlx resolution possible, allowing operation under dark glass
  • 1 to 128klx dynamic range possible across two ADC range settings
  • Accurate lux measurements with IR correction algorithm
  • Integrated UV index sensor
  • Industry's lowest power consumption
  • 1.71 to 3.6V supply voltage
  • 9μA average current (LED pulsed 25.6μs every 800ms at 180mA plus 3μA Si114x supply)
  • < 500nA standby current
  • Internal and external wake support
  • Built-in voltage supply monitor and power-on reset controller
  • 25.6μs LED "on" time keeps total power consumption duty cycle low without compromising performance or noise immunity
  • I²C Serial communications
  • Up to 3.4Mbps data rate
  • Slave mode hardware address decoding
  • Small-outline 10-lead 2x2mm QFN
  • Temperature Range: -40 to +85°C
Applications
  • Handsets
  • E-book readers
  • Notebooks/Netbooks
  • Portable consumer electronics
  • Audio products
  • Security panels
  • Tamper detection circuits
  • Dispensers
  • Valve controls
  • Smoke detectors
  • Touchless switches
  • Touchless sliders
  • Occupancy sensors
  • Consumer electronics
  • Industrial automation
  • Display backlighting control
  • Photo-interrupters

Additional Resources

Datasheet Datasheet
Si114x Block Diagram
Si114x Block Diagram
 
Sign-Up for New Product Announcements from Mouser
  • Silicon Labs