|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Home » NEWEST Products » New by Manufacturer » Silicon Labs » EFM32 Zero Gecko 32-bit MCUs - Silicon Labs
NEWEST Products
Silicon Labs

Silicon Labs EFM®32 Zero Gecko 32-bit Microcontroller

Silicon Labs EFM®32 Zero Gecko 32-bit Microcontrollers are the latest addition to the Silicon Labs Gecko portfolio of ultra low power and energy friendly 32-bit microcontrollers (MCUs). The EFM32 MCUs are the world's most energy friendly microcontrollers. With a unique combination of the powerful 32-bit ARM Cortex-M0+, innovative low energy techniques, short wake-up time from energy saving modes, and a wide selection of peripherals, the EFM32ZG microcontroller is well suited for any battery operated application as well as other systems requiring high performance and low-energy consumption.

Features
  • 24MHz ARM Cortex-M0+ core
  • Up to 32kB flash and 4kB RAM memory
  • Up to 37 GPIO
  • Single 1.85-3.8V power supply
  • -40° to 85°C operation range
  • Package options: QFN24, QFN32 and QFN48
Applications
  • Gas metering
  • Energy metering
  • Smart metering
  • Alarm and security systems
  • Health and fitness applications
  • Industrial and home automation
 
Part Number Program Memory Size Interface Type Data Sheet




First Previous Next Last

Block Diagram
Block Diagram

EFM32™ Zero Gecko 32-bit MCU Starter Kit

Silicon Labs' EFM32ZG-STK3200 Zero Gecko Starter Kit is an excellent starting point to get familiar with the EFM32™ Zero Gecko 32-bit microcontrollers. The starter kit contains sensors and peripherals demonstrating some of the MCU's many capabilities and can serve as a starting point for application development. The EFM32ZG-STK3200 features an on-board SEGGER J-Link debugger and an Advanced Energy Monitoring system, allowing you to program, debug and perform real-time current profiling of your application without using external tools.

Silicon Labs EFM32ZG-STK3200 Zero Gecko Starter Kit

Order Silicon Labs EFM32ZG-STK3200 Zero Gecko Starter Kit View Product Detail

Learn More About Silicon Labs EFM32™ Gecko Starter Kits

SENSOR-EXP-EVB Sensor Expansion Card

Silicon Labs SENSOR-EXP-EVB Sensor Expansion Card for EFM32™ Zero Gecko Starter Kit provides a convenient development platform for Silicon Labs' Si701x/2x Relative Humidity and Temperature Sensors and Si114x UV Index, Ambient Light, Proximity, and 3D Gesture Sensors. The card plugs directly into the expansion header of the EFM32™ Zero Gecko Starter Kit and is fully supported in Simplicity Studio for fast prototyping and development. Example software and source code is available in Simplicity Studio for a standalone weather station application using the SENSOR-EXP-EVB.

Silicon Labs SENSOR-EXP-EVB Sensor Expansion Card

Order Silicon Labs EFM32ZG-STK3200 Zero Gecko Starter Kit View Product Detail
Kit Contains
  • SENSOR-EXP-EVB expansion card
  • CR2032 battery
Additional Resources
User's Guide User's Guide
Source code and a weather station demo application are included in the latest version of Simplicity Studio


Silicon Lab SLSTK3201A Zero Gecko Starter Kit

Silicon Lab's SLSTK3201A Zero Gecko Starter Kit contains both the EFM32™ Zero Gecko Starter Kit and humidity/temperature/optical sensor expansion board. The expansion board contains Silicon Labs' Si7013 Relative Humidity and Temperature Sensor, Si1147 Proximity/UV/Ambient Light Sensor, and all IR LEDs and optomechanical components necessary for development of gesture and proximity applications. For power management, the expansion card also features a Silicon Labs Touchstone TS3310 DC/DC converter. The SLSTK3201A is fully supported within Simplicity Studio for fast prototyping and development. A complete weather station application demonstrates relative humidity, temperature and/or UV index measurements and 2D gesture control. Source code is provided within Simplicity Studio, which allows developers to get up and running quickly with their own designs.

Silicon Labs SLSTK3201A Zero Gecko Starter Kit

Order Silicon Labs SLSTK3201A Zero Gecko Starter Kit View Product Detail

Learn More About Silicon Labs EFM32™ Gecko Starter Kits

Additional Resources
User's Guide User's Guide
Kit Includes
  • SLSTK3201A, which includes
  • EFM32 Zero Gecko and starter kit
  • BRD8001A Humidity/Temperature/Optical Sensor Expansion Board
  • USB cable
  • CR2032 battery
  • Quick start card
  • Silicon Labs