Home » NEWEST Products » New by Manufacturer » Silicon Labs » Silicon Labs ISOpro
NEWEST Products

Silicon Labs Si841x / Si842x 5kV Digital Isolators

New Additions to the Si84xx ISOpro family

Silicon Labs Si841x and Si842x 5kV digital isolators expand the existing ISOpro family to offer up to 5kV isolation rating options. The robust architecture of the Si841x and Si842x 5kV digital isolators allows for design into safety critical systems with up to 3 times the operating life of opto-coupler based solutions. Silicon Labs Si841x and Si842x 5kV digital isolators support data rates from DC up to 150 Mbps to fit a wide variety of applications from signaling to real time data acquisition. These Silicon Labs devices enable operation in environments that demand higher levels of isolation and protection, industrial and medical applications, and allow for universal power system design with support for global voltage levels.


View Product List
Si841x / Si842x 5kv Digital Isolator Benefits
5kV Isolation Rating Options
  • Enables operation in environments that demand higher levels of isolation and protection including industrial and medical applications
  • Allows for universal power system design with support for global voltage levels
  • Robust architecture allows for design into safety critical systems with up to 3x the operating life of opto-coupler based solutions
Optimized Isolator Design
  • Reliability enhancements such as improved ESD circuitry provide up to 2x better ESD performance compared to competing digital isolators, and 2x better common mode transient immunity than optocoupler solutions
  • Proprietary RF-based capacitive isolation technology minimizes data errors and hazardous logic states
High Performance Operation
  • Supports data rates from DC up to 150 Mbps to fit a variety of apps
  • Best-in-class electromagnetic field immunity and the lowest radiated emissions.
  • Ultra-low power across operating data rates enables energy efficient system design
  • Superior timing metricsallow for ease of design-in
  • -40C to 125C operation

View Product List

The Complete Family of Si84xx ISOpro Digital Isolators

The Silicon Labs Si84xx ISOpro digital isolator family features the industry's widest channel count with up to 6 channels in a single package, the highest data rate, lowest power, and highest ESD immunity. These new Silicon Labs ISOpro digital isolator devices are I2C compatible with bi-directional isolated channels on both the serial data (SDA) and serial clock (SCL) lines. The Silicon Labs Si84xx ISOpro family features additional unidirectional isolated data channels that further simplify the end-user BOM and reduce cost and complexity in I2C applications. The Si840xI2C-KIT I²C digital isolator evaluation kit provides a convenient engineering break out board for easy evaluation of the Si840x series.


Silicon Labs Isolation Technology Overview Video

Unable to view this video? Click to send a link to another source.

Digital Isolators vs. Optocouplers Video

Unable to view this video? Click to send a link to another source.
  • Silicon Labs
  • Semiconductors|Integrated Circuits