|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Home » NEWEST Products » New by Manufacturer » Rabbit Semiconductor » Rabbit MiniCore RCM6700 Embedded Device Servers
NEWEST Products

Rabbit MiniCore RCM6700 Series

Rabbit Semiconductor RCM6700 Series High Performance Embedded Device Servers are the newest MiniCore® modules featuring an easily scalable cloud-computing infrastructure, extending remote device control and management with tremendous savings in development cost. The ultra-compact Rabbit Semiconductor MiniCore RCM6700 provides 6 serial ports, configurable I/O, and control features such as PWM. The RCM6700 Series provides 5 times the data throughput of the RCM5700. These Rabbit Semiconductor Embedded Device Servers feature a Rabbit 6000 microprocessor that runs up to 200 MHz and provides 1 MB of internal RAM for program storage and up to 4 MB of serial Flash for data logging or Web page storage. RCM6700 Series Embedded Device Servers are ideal for today's smart energy initiatives and applications requiring a cost effective, web-enabled device server, such as smart metering, energy management, and building automation and security. The RCM67xx MiniCore Deluxe Dev Kit and RCM67xx MiniCore Standard Dev Kit make it easy to evaluate the RCM6700 Series.

Features
  • Rabbit® 6000 running up to 200 MHz
  • 10/100 Ethernet and pin-compatible with MiniCore 802.11b/g wireless modules
  • 1 MB of internal RAM for program storage
  • Up to 4 MB of serial Flash for data logging or web page storage
  • PWM controllers (4 channels synchronoized PWM with 10-bit counter, 4-channels variable-phase or synchronized PWM with 16-bit counter)
  • Timers (10 8-bit timers, 1 10-bit timer with 2 match registers)
  • I²C (1 channel, standard and clock modes)
  • 2-Channel Quadrature Decoder
  • 2-Channel Input capture
  • Flexible Interface Module (FIM) provides protocol support for CANbus or SD/SDIO
  • iDigi platform provides cost-effective cloud computing for remote device management
  • Seamless migration to chip level design
  • 5X greater throughput performance than RCM5700
Applications
  • Smart Metering
  • Energy Management
  • Building Automation and Security
  • Point of Sale
  • Medical
  • Motor Control
Part Number
Module Flash Memory (MB) Battery Backable SRAM (KB) Power - with Ethernet (mA @ 3.3V) Power - without Ethernet (mA @ 3.3V) Network Interface
Board Size (Inches)
20-101-1318 RCM6700 1 32 (Internal) 210 120 10/100Base-T (Ethernet signals only)
1.20 x 2.00 x 0.12 (30mm x 51mm x 3mm)
20-101-1319
RCM6710 1 32 (Internal) 250 130 10/100Base-T RJ-45 connector
1.20 x 2.00 x 0.70 (30mm x 51mm x 18mm)
20-101-1320
RCM6750 4 32 (Internal), 512 (External) 250 130 10/100Base-T (Ethernet signals only)
1.20 x 2.00 x 0.27 (30mm x 51mm x 7mm)
20-101-1321
RCM6760 4 32 (Internal), 512 (External) 260 140 10/100Base-T RJ-45 connector
1.20 x 2.00 x 0.73 (30mm x 51mm x 19mm)

Application Highlight
  • Rabbit Semiconductor
  • Embedded Solutions