|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Home » NEWEST Products » New by Manufacturer » Rabbit Semiconductor » RCM6600W Ethernet to Wi-Fi Bridge - Rabbit Semiconductor
NEWEST Products
Digi International RCM6600W Ethernet to Wi-Fi Bridge

Rabbit RCM6600W Ethernet to Wi-Fi Bridge

Rabbit Semiconductor RCM6600W Ultra Compact Ethernet to Wi-Fi Bridge is an embedded cloud module with integrated 802.11 b/g Wi-Fi and 10/100 Ethernet. It utilizes the iDigi platform to manage firmware updates and eliminate device deployment issues. This Digi International embedded cloud module not only support Ethernet to Wi-Fi bridging. It also provides secure 802.11i - WPA2 support. RCM6600W is easily programmable with royalty-free networking libraries available in the comprehensive software environment Dynamic C. With up to six serial ports available, RCM6600W can connect to a host of devices, such as XBee Zigbee modules, GPRS, and GPS devices, all of which have fully supported libraries within Dynamic C. The USB-powered RCM6600W Development Kit comes complete with essential hardware and software.

Features
  • Integrated 802.11b/g and 10/100 Ethernet networking
  • 4 A/D inputs 12-bit resolution
  • Clock speed up to 180MHz
  • Throughput up to 40Mbps Ethernet and up to 20Mbps Wi-Fi
  • Manage firware updates with iDigi platform
  • Lightweight web server for monitoring and control
  • ZigBee® and GPS/3G cellular connectivity support
  • FCC and CE certified
Applications
  • Device Control and Monitoring
    • Industrial
    • Gaming

Application Example

Application Example
  • Rabbit Semiconductor