|    Change Country Change Location USD
United States United States

Please confirm your currency selection:

US Dollars
NEWEST Products

Rabbit Single-Board Computer (SBC)

BL4S100 delivers ZigBee and Ethernet capability; BL4S200 enables wireless connectivity

Rabbit Wireless Single Board Computers feature either Wi-Fi or ZigBee connectivity, a microprocessor, memory and abundant I/O that allow easy deployment of wireless nodes for industrial, commercial and medical applications. This unique combination of control, I/O and connectivity makes it easy for engineers to add wireless connectivity and control to devices like vision systems, wireless industrial control systems, printing systems, automatic meter reading devices, industrial ventilation systems and HVAC systems. They also allow design engineers to easily gather and control data from ZigBee nodes and uplink the data to a server via Ethernet providing an easy to deploy ZigBee -to- Ethernet gateway.

With Rabbit SBC s, embedded developers start with a virtually complete piece of hardware and only have to add software and an enclosure to create a product. Now embedded developers have the fastest, easiest path to a wireless control product or wireless gateway. They can literally get to market in a few months.

Rabbit BL4S100 Single Board Computer
C-Programmable with Networking

View Product List

  • 10Base-T and optional Zigbee PRO
  • 20 digital I/O
  • 3 serial ports
  • Rabbit 4000 @ 40MHz
  • Up to 2MB Flash / 1MB SRAM

The BL4S100 series offers both ZigBee and Ethernet connectivity and provides embedded design engineers a simple and straightforward approach for machine control and data acquisition without the burden of cables and wiring harnesses. It allows design engineers to deploy ZigBee nodes at various control points and connect those nodes wireless ly to the BL4S100 board. The BL4S100 SBC can then gather and collate the data from the ZigBee nodes and uplink it to a server via Ethernet . For example, hospitals can use the BL4S100 to link instruments via ZigBee to a server to maintain patient data easily and efficiently. It can also be used in a similar network configuration to control temperature and lighting in a building.

Based on the Rabbit ® 4000 microprocessor , the BL4S100 series features analog inputs, general purpose I/O, serial ports, and ZigBee and 10Base-T Ethernet connectivity to provide design resources for commercial and industrial applications.

Rabbit BL4S200 Single Board Computer
C-Programmable with Networking

View Product List

  • Choice of Wi-Fi, ZigBee, or Ethernet
  • 40 digital I/O
  • Up to 5 serial ports
  • Rabbit 4000 or 5000
  • 512K Flash / 512K SRAM

The high-performance BL4S200 series delivers higher clock speeds and twice the I/O as the BL4S100 series and offers a choice of Wi - Fi or ZigBee connectivity. It is ideal for applications that require significant digital and analog I/O such as data logging, instrument reading, and controlling motors, relays and solenoids. For example, companies can deploy ZigBee peer-to-peer networks using the BL4S200 series to control and monitor production processes then uplink data to a central command system.

Based on the Rabbit 4000 and Rabbit 5000 microprocessors, the BL4S200 series features Wi - Fi , ZigBee and Ethernet networking options.

  • Rabbit Semiconductor
  • Wireless
  • Embedded Solutions