|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Home » NEWEST Products » New by Manufacturer » RECOM » RACD LED Drivers - RECOM Lighting
NEWEST Products
RECOM Lighting RACD LED Drivers

RECOM Lighting RACD LED Drivers

The RACD Series of low power AC input LED Drivers from RECOM Power offers a low cost solution for low power solid state lighting. The RACD Series of LED Drivers offers distributed power, from 3W to 60W, to provide the exact amount of power needed for each application. They are a perfect match for many LED arrays such as Cree's MPL, MTC, and CXA, as well as arrays from Lumileds (Luxeon S), Bridgelux (RS, EX), Sharp (Mega Zenigata), and other top LED manufacturers. The series is also ideal for use with the award-winning Helieon™ lighting module, which uses Bridgelux LED arrays, and GE's Infusion module. RECOM's RACD Series is isolated and is certified for safety to UL-8750 and EN-61347.

Learn more about the Cree LED Downlight Eco-Solution

Features
  • Constant current outputs of 350mA, 500mA, 700mA,
    1050mA, 1400mA, 2100mA, 2400mA, and 4200mA
  • Universal AC input
  • Power factor corrected
  • 3kVAC isolation, fused input and protected output
  • Input and output screw terminals
  • Additional 5.5mm socket output connection (RACD12/20)
  • 5 year warranty
  • UL8750 Listed, EN61347 and EN55015 approved
  • Analog dimming (RACD20-D/RACD60)
Applications
  • Indoor lighting
  • Cabinet lighting
  • Recessed lighting
  • Street lighting
  • High/Low bay lighting
  • Decorative lighting
  • Desk lamps
  • Freezer lighting
  • Landscape lighting
  • Wall lamps
Part Number
Nominal Input Voltage (VAC) Input Current (mA) Output Voltage Range (VDC) Output Current
(mA)
Max #
of
LEDs
Datasheet

3 Watt Single Output

universal 38 3-12 350 3 x 1W Datasheet
universal 20 3-6 700 1 x 2W

6 Watt Single Output

universal 160 3-21 350 6 x 1W Datasheet
universal 160 3-8.5 700 2 x 2W

12 Watt PFC Single Output


universal 200 3-36 350 10 x 1W Datasheet
universal 200 3-24 500 6 x 2W
universal 200 3-17 700 4 x 2W,
8 x 1W

20 Watt PFC Single Output

universal 260 6-56 350 15 x 1W Datasheet
universal 260 6-40 500 11 x 2W
universal 260 6-29 700 8 x 2W, 8+8 x 1W
universal 260 5-17 1050 6 x 3W, 5+5 x 2W

20 Watt PFC Single/Dual Dimmable


230VAC

260

2 x (3-34) 2 x (35~350) 2 x (10 x 1W) Datasheet
(700mA single output mode) 3-34 70~700 10 x 3W
110VAC

510

2 x (3-34) 2 x (35~350) 2 x (10 x 1W)
(700mA single output mode) 3-34 70~700 10 x 3W

30 Watt PFC Single Output

universal 390 10-56 500 15 x 2W Datasheet
universal 390 10-43 700 12 x 3W, 12+12 x 1W



Part Number


Output Voltage Range

Output Current Range
Factory Set Current Limit
Efficiency (230VAC)
Typ.
Output Current Range
Datasheet

60 Watt PFC Single Output Open Frame - output current limit adjustable with on-board trimmer


38 - 54V
00 - 1100mA
0.7A
89%
27 - 60W
Datasheet
RACD60-1050/OF
38 - 54V
700 - 1100mA
1.0A
89%
27 - 60W
RACD60-1400/OF
21 - 28V
1400 - 2140mA
1.4A
89%
30 - 60W
RACD60-2100/OF
21 - 28V
1400 - 2140mA
2.1A
89%
30 - 60W
RACD60-2400/OF
17 - 24V
2150 - 2500mA 2.4A
87%
30 - 60W
RACD60-4200/OF
11 - 13.5V
3570 - 4200 mA
4.2A
85%
40 - 60W

60 Watt PFC Single Output Open Frame with Thermal Feedback - output current limit externally adjustable


RACD60-1050/TOF
38 - 54V
700 - 1100mA
1.0A
89%
27 - 60W
Datasheet
RACD60-2100/TOF
21 - 28V
1400 - 2140mA
2.1A
89%
30 - 60W
RACD60-2400/TOF
17 - 24V
2150 - 2500mA
2.4A
87%
30 - 60W
RACD60-4200/TOF
11 - 13.5V
3570 - 4200 mA
4.2A
85%
40 - 60W

60 Watt PFC Single Output Waterproof Enclosure - fixed output currents only

RACD60-700/IP67
38 - 54V
700mA
0.7A
89%
27 - 60W
Datasheet
RACD60-1050/IP67
38 - 54V
1050mA
1.0A
89%
27 - 60W
RACD60-1400/IP67
21 - 28V
1400mA
1.4A
89%
30 - 60W
RACD60-2100/IP67
21 - 28V
2100mA
2.1A
89%
30 - 60W
RACD60-2400/IP67
17 - 24V 2400mA
2.4A
87%
30 - 60W
RACD60-4200/IP67
11 - 13.5V 4200mA
4.2A
85%
40 - 60W

  • RECOM Lighting
  • Lighting
  • Power