Home » NEWEST Products » New by Manufacturer » RECOM » RECOM Lighting RACT20 Series AC/DC LED Driver
NEWEST Products
RECOM Lighting RACT20 Series AC/DC LED Driver

RECOM Lighting RACT20 Series AC/DC LED Driver

RECOM Lighting's RACT20 Series LED Driver is a constant current dimmable AC/DC source for driving high power LED applications. The TRIAC dimming function works with leading or trailing edge dimmers and comes with linear dimming down to 0%. This driver is suitable for indoor LED lighting systems and can power 5 to 15 high power LEDs or single LED arrays.

These new AC/DC drivers are available with either 230VAC or 115VAC input. They offer 20 watts, with constant currents of 350, 500, 700 or 1050mA. With a power factor correction (PFC) of >95%, these LED drivers exceed EN 61000-3-2 requirements. RACT20 Series LED Drivers from RECOM Lighting are UL 60950-1 certified and EN-60950-1 certified (European versions) with a "Design Lifetime" >70.000 hours and a 5 year warranty.

Features
  • 20W dimmable AC-DC LED power supply
  • 350mA, 500mA, 700mA or 1050mA outputs
  • Drives 5 - 15 high brightness LEDs
  • Universal AC input
  • Active Power Factor Correction >95%
  • 3.75kVAC isolation
  • Output connector to avoid miswiring
  • 5 year warranty
 
  RECOM Lighting Video from YouTube

Unable to view this video? Click to send a link to another source.  
  • RECOM Lighting
  • Power