|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Home » NEWEST Products » New by Manufacturer » RECOM » RACD60A 60W LED Driver - RECOM Lighting
NEWEST Products
RECOM Lighting RACD60A 60W LED Driver

RECOM Lighting RACD60A 60W LED Driver

RECOM Lighting RACD60A 60W LED Driver series comes with a 3-in-1 dimming function so that the LED load can be dimmed with analog (1-10V), PWM or resistor inputs. Due to wide input voltage range these dual mode CC/CV LED drivers are suitable for worldwide use. They operate with efficiencies of up to 87%, feature active PFC and are fully protected against short circuit, overvoltage, and over-temperature conditions. They are sealed against damp and wet conditions and the warranty is 5 years.

Features
  • 45W Single Output
  • Efficiency up to 89%
  • 3 in 1 dimming
  • IP67 rated
  • 5 year warranty
Applications
  • General lighting
  • Offices
  • Public buildings
  • Retail
  • RECOM Lighting