|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Home » NEWEST Products » New by Manufacturer » RECOM » RACD20/277 Series LED Drivers - RECOM Lighting
NEWEST Products
RECOM Lighting RACD20/277 LED Drivers

RECOM Lighting RACD20/277 LED Drivers

RECOM Lighting RACD20/277 series are 20W LED drivers which offer active PFC and a wide input voltage range from 90VAC to 305VAC which makes the series suitable for use in 115V, 230V- as well as 277V networks. Due to their compact, round design, they will fit in space-restricted applications. They meet protection class IP66 and are thus suitable for outdoor use or for use in damp areas such as swimming halls or garages.

Features
  • 20W Class II AC/DC LED power supply
  • Wide input voltage range 90-305VAC
  • 350mA, 500mA, 700mA, 1050mA Output
  • Active power factor correction >0.85
  • Isolation voltage 3.75kVDC
  • IP66 compliant
  • Suitable for dry and damp locations
  • EN and UL certified
  • 5 years warranty
Specifications
  • 20W LED power supply
  • Wide input-voltage range 90 to 305VAC
  • 3,75kVAC isolation
  • PFC <0.85
  • IP66
  • CE marked & UL certified
Applications
  • Decorative Lighting
  • Lighting in environments where conditions are dusty, damp or humid
  • Under-cabinet Lighting
  • Outdoor Lamps (path lighting)
  • Pendant Lamps, Wall Scones
 
Part NumberOutput Voltage-Channel 1Output Current-Channel 1



Loading First Previous Next Last
  • RECOM Lighting
  • Lighting
  • LED Drivers|Power