Home » NEWEST Products » New by Manufacturer » RECOM » RACD07 LED Driver - RECOM
NEWEST Products
RECOM Power RACD07 LED Driver

RECOM Power RACD07 LED Driver

RECOM Power RACD07 LED Driver is a constant current 7W AC/DC source for LED lighting with a wide input voltage range. The LED drivers are available with constant current outputs of 350mA, 500mA, or 700mA. The series is IP67 rated and suitable for use in dry, damp, or wet areas. RACD07 drivers have a 5 year warranty.

 
Part Number Description Data Sheet Output Current-Channel 1
Loading First Previous Next Last
Features
  • 7W LED driver
  • 3.75kVAC Isolation
  • Input voltage range 90 – 295VAC
  • IP67 rated
  • EN certified
Applications
  • Indoor and outdoor lighting
  • Decorative lighting
  • Cabinet lighting
  • RECOM Power
  • Power