Home » NEWEST Products » New by Manufacturer » RECOM » Lightline 150W AC-DC Converter - RECOM Lighting
NEWEST Products
RECOM Power Lightline 150W AC-DC Converter

RECOM Lighting Lightline 150W AC-DC Converter

RECOM Lighting Lightline 150W AC-DC Converter is a single output, CE and UL Certified Class 1, LED driver. RACD150-ENEC series is ENEC certified. Constant current and constant voltage modes and available with efficiency as high as 90% at 230Vac. The device is designed for indoor and outdoor use with IP67 protection.


Features
  • Universal AC input
  • Constant voltage / constant current operation
  • CE and UL Certified Class 1 LED driver
  • RACD150-ENEC series is ENEC certified
  • Active Power Factor Correction
  • IP67 design for indoor and outdoor use
  • Cooling by free air convection

  • RECOM Lighting