Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars
Home » NEWEST Products » New by Manufacturer » RECOM Power » RECOM Power Powerline DC/DC Converters
NEWEST Products
Home » Product Knowledge Center » RECOM Powerline DC/DC Converters
RECOM Powerline DC/DC Converters

RECOM Power Powerline DC/DC Converters

RECOM Power Powerline Plus DC/DC Converters, with a wide operating temperature range of -45ºC to +120ºC, are ideal for high end industrial and COTS military applications. ICE (Innovation in Coverter Excellence) Technology minimizes internal power dissipation and increases internal temperature limits. The case size is very compact, even with the built-in FCC/EN55022 Class B filter. RECOM Power offers the Powerline Plus DC/DC Converters in three case styles: high temperature ribbed case, low profile flat case, and baseplate case for high vibration or bulkhead-mounting applications. Four power ratings are available: RPP20 Series (20 watts), RPP30 Series (30 watts), RPP40 Series (40 watts), and RPP50 Series (50 watts). All series feature 120°C maximum case temperature, -45°C minimum temp. (optional: -55°C), built-in FCC/EN55022 Class B filter, full protection, and low quiescent current.


    RPP20
  • Up to 100°C ambient with no derating
  • 2:1 input voltage range
  • Six sided shielded enclosure
  • Efficiency to >90%
  • 2kVDC isolation


    RPP30
  • Up to 96°C ambient, no derating
  • 2:1 wide input voltage range
  • Six sided shielded enclosure
  • Efficiency to 92%
  • 3kVDC isolation




    RPP40
  • Up to 89°C ambient, no derating
  • 2:1 wide input voltage range
  • Efficiency to 92%
  • 3kVDC isolation




  • RPP50
  • Up to 89°C ambient, no derating (40W)
  • 2:1 wide input voltage range
  • Efficiency to >91%
  • 3kVDC isolation

  • RECOM Power
  • Industrial|Power Management
  • Power