|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Home » NEWEST Products » New by Manufacturer » RECOM Lighting » RECOM Lighting RCD-48 Constant Current Buck LED Driver
NEWEST Products
RECOM Lighting RCD-48  Constant Current Buck LED Driver

RECOM Lighting RCD-48 Constant Current Buck LED Driver

The RCD-48 Series Constant Current Buck LED Driver from RECOM Lighting is a step-down constant current source designed for driving high power LED applications. With input voltage up to 60VDC and constant current outputs of 350, 500, 700 and 1200mA the RCD-48 Series provides power up to 70W. This buck driver is ideal for operation with longer LED-chains and larger multi-chip arrays - perfect for applications like 48V bus lighting solutions or high voltage LED arrays (e.g. high bay lights).

RECOM Lighting RCD-48 LED Drivers are dimmable down to zero with external digital (PWM) or analog control. The PWM control input can be directly connected to a microcontroller. Efficiency is rated at 96%, with an operating temperature range -40°C and +85°C. The modules are available with pins for PCB mounting or with flying leads for non PCB applications. All types are certified to EN/UL-60950-1.

Features
  • 70W buck LED driver
  • Constant current output (350 to 1200mA)
  • Digital PWM and analog voltage dimming
  • High efficiency to 96%
  • EN and UL (pending)
  • Metal or plastic case version
  • Through hole case or wired version
  • 5 year warranty
  • RECOM Lighting
  • Lighting
  • Power