Home » NEWEST Products » New by Manufacturer » RECOM Lighting » RACD100 100W LED Driver - RECOM Lighting
NEWEST Products
RECOM Lighting RACD100A 100W LED Driver

RECOM Lighting RACD100 100W LED Driver

RECOM Lighting RACD100 100W LED Driver series is designed for high voltage LED loads of up to 142V. The -A model can be dimmed with PWM or 1-10V inputs. Due to wide input voltage range these LED drivers are suitable for worldwide use. They are IP67 rated and can be used for both indoor and outdoor applications. The warranty is 5 years.

Features
  • 100W Single Output
  • Efficiency up to 91%
  • PWM/DC 1-10V dimming
  • IP67 rated
  • 5 year warranty
 
Applications
  • High bay lighting
  • Street lighting
  • Area lighting
  • Car parks
  • Security lighting
 
  • RECOM Lighting