Home » NEWEST Products » New by Manufacturer » RECOM Lighting » RACD25 Series LED Drivers - RECOM Lighting
NEWEST Products

RECOM Lighting RACD25 LED Drivers

RECOM Lighting RACD25 Series are LED drivers with an output of 25W and a high efficiency up to 85%. The wide input voltage range from 90VAC to 295VAC makes it ideal for worldwide use. The modules are ideal power sources necessary for the conversion of fluorescent tubes to modern LED technology because of their long, narrow shape (174.5x30.5x25mm). Applications include signage, contour, architectural, emergency and security lighting. RACD25 LED drivers are EN and UL certified.

Features
  • High efficiency up to 85%
  • Wide input-voltage range: 90VAC to 295VAC
  • Active power factor correction >0.90
  • Constant current
  • IP65
  • 5 Years warranty
Specifications
  • 25W Single Output
  • 85% efficiency
  • 3.75kVAC isolation voltage
  • -20°C to +50°C operating temperature
  • EN & UL certified
Applications
  • Signage Applications
  • Channel Letter and Contour Lighting
  • Architectural Lighting
  • Emergency and Security Lighting
Part Number Output Power Rating Input Voltage Number of Outputs Output Voltage (Channel 1) Output Current (Channel 1)
First Previous Next Last
 
  • RECOM Lighting