|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Home » NEWEST Products » New by Manufacturer » RECOM Lighting » RECOM RACV30 LIGHTLINE
NEWEST Products

RECOM Lighting RACV30 LIGHTLINE 30W LED AC/DC-Converters

RECOM Lighting RACV30 LIGHTLINE 30W LED AC/DC-converters offer 30W power factor correction and a single constant voltage output. They use an input voltage of 90-264 VAC and provide an output voltage of either 12 or 24 VDC. RACV30 LIGHTLINE AC/DC-converters are short circuit, overload, and overtemperature protected. They are also UL/CE certified and measure at 160 x 50 x 22mm, ideal for applications where space is a premium.


Features
  • Constant Voltage output
  • UL/CE certified
  • Power Factor Corrected
  • Short circuit, overload, and overtemperature protected
Part Number Output Voltage Output Current Typ. Efficiency
RACV30-12 12 VDC 0-2500mA 83%
RACV30-24 24 VDC 0-1250mA 84%

Package Dimensions in mm

Package Dimensions
  • RECOM Lighting
  • Lighting|Power Management
  • Optoelectronics|LEDs|Power