Home » NEWEST Products » New by Manufacturer » Phoenix Contact » Phoenix Contact WLAN Wireless Modules
NEWEST Products
Phoenix Contact WLAN Wireless Modules

Phoenix Contact WLAN Wireless Modules

Phoenix Contact WLAN Wireless Modules are designed to meet the demands for higher speed wireless Ethernet in industrial environments and feature a high performance 802.11n wireless standard, which allows for Multi Input / Multi Output functions to significantly increase the speed and range for wireless communications. The new 802.11n wireless Ethernet interface modules are also backwards compatible with 802.11 a/b/g modules being used in existing networks. Phoenix Contact also offers a wide variety of antennas, cable assemblies, enclosures and hardware to simplify implementation of high speed Ethernet in industrial applications.

Phoenix Contact WLAN Wireless Modules are designed to meet the demands for higher speed wireless Ethernet in industrial environments and feature a high performance 802.11n wireless standard, which allows for Multi Input / Multi Output functions to significantly increase the speed and range for wireless communications. They also offer an integrated Cluster Management technology that enables users to make changes to access points from any point inside of a network. Because these WLAN Wireless Modules are is built upon the 802.11n standard, it has high speed Ethernet data rates of 300 Mbps compared to existing Phoenix RAD products with the 802.11 a, b, or g standards that only allow for 11-54 Mbps wireless data rates.

View Product List

Part Number
Description


Datasheet
2700488 WLAN Ethernet port adapter, client, WLAN 802.11 a/n, 5.15 ... 5.25 GHz frequency, IP65, connections: M12 for 9 ... 30 V DC, M12 for LAN, autocrossing, PROFINET and PROFI safe-compatible, web-based management, 802.11i, WPA2, WPA-PSK, WEP, TKIP, AES, integrated antenna Phoenix Contact WLAN Wireless Modules Datasheet
2701093 WLAN access point for USA/Canada (FCC/IC), client, WLAN 802.11 a, b, g, n, frequency 2.4 GHz, 5 GHz, IP20, connections: Combicon for 10 ...36 V DC, 2x RJ45 for LAN, central cluster management, WBM, MIMO technology, 802.11i: WPA2, WPA-PSK, TKIP, AES Phoenix Contact WLAN Wireless Modules Datasheet
2701169 WLAN Ethernet client adapter, WLAN 802.11 a, b, g, n, frequency 2.4 GHz, 5 GHz, 802.11i, WPA2 PSK, WPA-PSK, WEP 64 bit/128 bit, TKIP, AES, maximum security according to IEEE 802.11i with AES encryption Phoenix Contact WLAN Wireless Modules Datasheet

Phoenix Contact Wireless Antennas and Cable Assemblies come in a variety of different options to offer customers a broad range of options to meet their industrial WLAN requirements. Attennas are offered in omnidirectional or panel,linear vertical or +/- 40 degree slant, and IP55, IP67 or IP64. Cable assemblies are offered in 0.5m, 1m, 2m, and 3m lengths with RSMA (male) connections with impedance of 50 ohms.

View Product List

Antennas
Part Number
Description


Datasheet
2701186 Panel antenna, 2.4 / 5 GHz, 9 dBi, linear vertical, N (female), IP67 Phoenix Contact Wireless Antennas Datasheet
2701347 Omnidirectional antenna, 5 GHz, 5 dBi gain, linear vertical polarization, apex angle h/v 360°/25°, N (female), IP 64 Phoenix Contact Wireless Antennas Datasheet
2701348 Panel antenna, 5 GHz, 9 dBi, +/- 45° dual slant, apex angle h/v 70°/60°, 2* N (female), IP67 Phoenix Contact Wireless Antennas Datasheet
2885919 Omnidirectional antenna, 2.4 GHz, 6 dBi, linear vertical, N (female), IP55, 50 Ohm impedance Phoenix Contact Wireless Antennas Datasheet

Cable Assemblies
Part Number
Description


Datasheet
2903263 Antenna cable, 0.5 m in length; N (male) -> RSMA (male), impedance 50 ohms Phoenix Contact Wireless Cable Assemblies Datasheet
2903264 Antenna cable, 1 m in length; N (male) -> RSMA (male), impedance 50 ohms Phoenix Contact Wireless Cable Assemblies Datasheet
2903265 Antenna cable, 2 m in length; N (male) -> RSMA (male), impedance 50 ohms Phoenix Contact Wireless Cable Assemblies Datasheet
2903266 Antenna cable, 3 m in length; N (male) -> RSMA (male), impedance 50 ohms Phoenix Contact Wireless Cable Assemblies Datasheet

Phoenix Contact Control Boxes are for the rugged construction of wireless systems for industrial applications. These are  IP65, polycarbonate material, gray, drilled, include DIN rail, plugs, and screw connections, without devices. The 2701430 and 2701439 include three 2.4/5 GHz IP65 omnidirectional antennas that can be directly screwed on.

View Product List
Part Number Description
Datasheet
2701204 Control box for rugged construction of wireless systems for industrial applications, IP65, 25 x 18 x 13 cm, polycarbonate material, gray, drilled, including DIN rail, plugs, and screw connections, without devices Phoenix Contact Control Boxes Datasheet
2701430 IP65 control box set for constructing wireless systems for industrial applications, incl. three 2.4/5 GHz omnidirectional antennas that can be directly screwed on, with DIN rail, plugs, and screw connections, without devices Phoenix Contact Control Boxes Datasheet
2701439 Control box set for constructing wireless systems for industrial applications, incl. three 2.4/5 GHz IP65 omnidirectional antennas that can be directly screwed on, with DIN rail, plugs, and screw connections, with 100 ... 240 V power supply unit, without devices Phoenix Contact Control Boxes Datasheet

Phoenix Contact FL Rugged Box Pole Set is designed for mast mounting of the control boxes that are used as enclosures for the WLAN wireless modules. This hardware includes everything needed to mount the control boxes with screw clamps for masts up to 89mm.


View Product Detail  


Part Number
Description


Datasheet
2701205 Set for mast mounting of the FL RUGGED BOX housing, incl. screw clamps for masts up to 89 mm Phoenix Contact FL Rugged Box Pole Set Datasheet
  • Phoenix Contact
  • Embedded Solutions