|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Home » NEWEST Products » New by Manufacturer » Phoenix Contact » Phoenix Contact MSTB & FKC Lock and Release Terminal Blocks
NEWEST Products
Phoenix Contact MSTB & FKC Lock-Release Terminal Blocks

Phoenix Contact MSTB & FKC Lock and Release
Terminal Blocks

Phoenix Contact MSTB & FKC Lock and Release Terminal Blocks contain levers that automatically snap-lock onto the header during insertion. Headers are available in either horizontal or vertical PCB-mount and can be applied using wave solder processes. High-temperature, pin-in-paste headers are also available for reflow soldering. Applications for Phoenix Contact MSTB & FKC Lock and Release Terminal Blocks are automation, voltage supply of modules, measurement and control, drives, and general signal connection.

Features
  • Automatic locking during insertion of the plug into the header
  • Ensures convenient ejection of the plug
  • Self-explanatory operation
  • In case of restricted space, a screwdriver can be used for lever extension
  • Headers are compatible with both MSTB -LR and FKC -LR plug connectors
  • MSTB -LR plugs with screw style wire termination
  • FKC -LR plugs offer fast push in spring wire termination



Applications
  • Automation
  • Voltage supply of modules
  • Measurement and control
  • Drives
  • General signal connection

Technical Data
  • 24 to 12 AWG
  • 12 A and 300 V rating
  • Height of plug: 15 mm
  • Horizontal header height: 8.6 mm
  • Vertical header height: 12 mm
  • Spacing: 5.08 mm



  • Phoenix Contact
  • Connectors|Terminals