|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Home » NEWEST Products » New by Manufacturer » Phoenix Contact » RS20 Series Rotary Switches - Phoenix Contact
NEWEST Products
Phoenix Contact RS20 Series Rotary Switches

Phoenix Contact RS20 Series Rotary Switches

Phoenix Contact RS20 Series Rotary Switches are made from high-quality materials, in a compact design and have a long mechanical and electrical service life. They are internationally approved and can be used up to 20 A and 690 V. Thanks to their compact design and the conductor connection direction, the rotary switches are ideal for switchgear in which space is limited. All terminal screws are enclosed in the housing thereby preventing contact with live parts in accordance with BGV A2. Non-conductive parts are made of plastic, which means, for example, that voltage cannot be transmitted to the control cabinet panel.

Features
  • Space-saving application, thanks to compact design
  • Safe operation, thanks to touch-proof terminal points, even when the control cabinet door is open
  • Suitable for increased requirements, thanks to shock and vibration-proof contacts
  • Easy and safe operation, thanks to plus/minus screw drive with optimized guidance
  • Future-proof, thanks to cadmium-free switch contacts and RoHS conformance
  • Individual marking - Marker carriers with corresponding snap-in labels for individual printing are available to ensure clear identification of the rotary switches.
  • Compact design - Thanks to their compact design and the conductor connection direction, the rotary switches are ideal for switchgear in which space is limited.
  • Touch-proof - All terminal screws are enclosed in the housing thereby preventing contact with live parts in accordance with BGV A2. Non-conductive parts are made of plastic, which means, for example, that voltage cannot be transmitted to the control cabinet panel.
Features cont.
  • Shock and vibration-proof - The rotary switches have been shock and vibration tested and are suitable for applications involving extreme vibrations.
  • Universal and maintenance-free - Notable features of the 2.5 mm² screw connection include: plus/minus screw drive, captive screws, open when delivered, safe screwdriver guidance, conductor connection with and without ferrules or fork-type cable lug
  • Worldwide use - Comprehensive approvals ensure international use. The rotary switches are free from cadmium and compliant with the RoHS directive.
  • Easy installation - The rotary switches are attached by means of a robust four-hole attachment. The handle connection can be operated from the front, making it easy to install.
  • All switches are UL/cUL/cULus listed - File Number E357353
 
Part NumberDescriptionData SheetNumber of PositionsIndex Angle





Loading First Previous Next Last
eNews
  • Phoenix Contact