|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Home » NEWEST Products » New by Manufacturer » Philips Lumileds » LUXEON T LEDs - Lumileds
NEWEST Products
Lumileds LUXEON® T High-Efficacy Illumination Grade LEDs

Lumileds LUXEON® T High-Efficacy Illumination Grade LEDs

Lumileds LUXEON® T High-Efficacy Illumination Grade LEDs are designed to deliver high efficacy with high flux density to enable tight beam control in directional and high lumen applications. With Freedom from Binning™ and leading performance, LUXEON T emitters allow system optimization to achieve the highest possible efficacy and the flexibility to reduce the number of emitters, all without compromising on high color rendering across the full Correlated Color Temperature (CCT) range from 2700K to 5000K. With tight CCT control, LUXEON T ensures consistency in system color point.

Features
  • Freedom From Binning delivers color consistency within
    a single 3 or 5-step MacAdam ellipse or SDCM
  • Typical Vf of 2.7V and lowest thermal resistance, 3K/W
  • Proven reliability
  • Exceeds ENERGY STAR lumen maintenance requirements
  • UL-recognized component [E352519] with level 4
    enclosure consideration
  • Delivers color consistency
  • Specified, targeted, and tested hot, at real world operating temperatures, Tj = 85ºC to ensure in-application performance
  • Optimized for efficacy driven applications
  • Superior efficacy and light output from a compact source
  • Delivers high luminance ideal for directional lighting

Applications
  • Lamps
  • Downlights
  • Indoor
  • High bay and low bay
  • Outdoor
  • Architectural
Part NumberPackage / CaseColor TemperatureLuminous Flux/Radiant FluxVf - Forward VoltageIf - Forward CurrentViewing AngleData Sheet
Loading First Previous Next Last

Relative Spectral Distribution vs. Wavelength Characteristics, Junction Temperature = 85ºC

Relative Spectral Distribution vs. Wavelength Characteristics
Mouser.com Comments

Mouser welcomes lively and courteous interaction on our website. In order to host a cooperative discussion, please keep comments relevant to the topics on this page. All comments are reviewed prior to being posted to ensure appropriate language and content is used.

 
  • Lumileds
  • Lighting
  • Optoelectronics|LEDs