|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Home » NEWEST Products » New by Manufacturer » Philips Lumileds » LUXEON S1000 LEDs - Lumileds
NEWEST Products
Lumileds LUXEON® S1000 High Flux Density LEDs

Lumileds LUXEON® S1000 High Flux Density LEDs

Lumileds LUXEON® S1000 High Flux Density LEDs deliver the highest quality of light with industry leading punch to enable high center beam intensity and uniformity. The tight beams of light enable crisp, sharp shadows, making these LEDs ideally suited to retail and hospitality applications like spot lamps. Flux density is maximized with a small optical source to enable the most compact reflectors and narrow beam spots.

The unparalleled quality of light is in part due to Freedom From Binning™. This means that all LUXEON S emitters fall within a single 3-step MacAdam Ellipse (SDCM), ensuring uniform optical performance in the application. And because LUXEON S is hot-tested at 85ºC—real world operating conditions—luminaire design is simplified, testing can be minimized, and time to market accelerated. LUXEON S1000 delivers tight Correlated Color Temperature control to ensure consistency in system color point. These parts deliver the efficacy, lifetime, and reliability that all LUXEON LEDs are renowned for.

Features
  • High flux density from 8mm diameter source products in 2700K, 3000K, 3500K, 4000K with 80 CRI and 3000K with 90 CRI
  • Freedom From Binning delivers color consistency within a single 3-step
    MacAdam ellipse
  • Uniform, consistent quality of light in the beam and from unit-to-unit
  • Uniform intensity and color across source with high efficacy for sustainable design
  • Small optical source size
  • Specified, targeted, and tested hot, at real world operating temperatures: Tj = 85ºC, to ensure in-application performance
  • Optimized thermal and mechanical solution
  • UL approved solderless mounting clamp for simple assembly (see video below)
  • Superior quality of light and efficacy rivals
    or exceeds that of Halogen and CDM
  • No color bins to manage simplifies design
    and speeds time to market
  • Reduced testing and uncertainty as all parts
    are characterized at applications conditions
  • Punch brings merchandise to life with
    high center beam intensity, without UV
    or IR in the beam
  • Simple assembly with innovative solderless socket with integrated optics attachment
  • High efficacy for sustainable design
  • Exceed ENERGY STAR® lumen
    maintenance requirements
  • Recognized under the Component Recognition Program of Underwriters Laboratories Inc. UL listing E327436
Part NumberColor TemperatureLuminous Flux/Radiant FluxVf - Forward VoltageIf - Forward CurrentViewing AngleData Sheet







Loading First Previous Next Last

Relative Spectral Distribution vs. Wavelength Characteristics, Junction Temperature = 85ºC

Relative Spectral Distribution vs. Wavelength Characteristics
Mouser.com Comments

Mouser welcomes lively and courteous interaction on our website. In order to host a cooperative discussion, please keep comments relevant to the topics on this page. All comments are reviewed prior to being posted to ensure appropriate language and content is used.

 
  • Lumileds
  • Lighting
  • Optoelectronics|LEDs