Home » NEWEST Products » New by Manufacturer » Philips Lumileds » Lumileds LUXEON® 5630 Mid-Power LEDs - INACTIVE
NEWEST Products
Lumileds LUXEON® 5630 Mid-Power LEDs

Lumileds LUXEON® 5630 Mid-Power LEDs

Lumileds LUXEON® 5630 Mid-Power LEDs deliver optimized performance in combination with the quality of light needed for distributed light source applications. They are available in the full CCT range from 2700K-6500K, with minimum 80 CRI, and enable designs that meet the most demanding of color quality requirements. The LUXEON 5630 series is engineered for both consumer and professional applications. In addition to delivering specified Correlated Color Temperature and Color Rendering combinations, these emitters deliver the efficacy and lumen output required by the indoor illumination markets.

Features
  • High efficacy for sustainable design: 110lm/W @ 100mA
  • Full range of CCTs - 2700K to 6500K
  • Widely-adopted 5630 form factor
  • ANSI compliant 1/6th color binning
  • Minimum 80 CRI guaranteed for quality indoor lighting
  • Enables efficient system design with uniformed light
  • Enables unparalled reliability for mid-power based fixtures
  • Meets demanding color quality requirements
Applications
  • Office lighting
  • Linear lighting
  • Home lighting
  • Retail lighting
  • Downlights
  • Outdoor lighting
  • Architecture
  • High & low bay
Part Number Illumination Color Color Temperature Luminous Flux Typical Efficacy
MXL8-PW27-0000 Warm White 2700K 32lm 97lm/W
MXL8-PW30-0000 Warm White 3000K 33lm 97lm/W
MXL8-PW35-0000 Neutral White 3500K 34lm 100lm/W
MXL8-PW40-0000 Neutral White 4000K 34lm 103lm/W
MXL8-PW50-0000 Cool White 5000K 35lm 106lm/W
MXL8-PW65-0000 Cool White 6500K 36lm 110lm/W

Relative Intensity vs. Wavelength, thermal pad temperature = 25ºC, current = 100mA

Relative Intensity vs. Wavelength (click for full view)

Mouser.com Comments

Mouser welcomes lively and courteous interaction on our website. In order to host a cooperative discussion, please keep comments relevant to the topics on this page. All comments are reviewed prior to being posted to ensure appropriate language and content is used.

  • Lumileds
  • Lighting
  • Optoelectronics|LEDs