|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Home » NEWEST Products » New by Manufacturer » Philips Lumileds » LUXEON Z ES LEDs - Lumileds
NEWEST Products
Lumileds LUXEON Z ES High-Power LEDs

Lumileds LUXEON Z ES High-Power LEDs

Lumileds LUXEON Z ES High-Power LEDs are micro-sized, Illumination grade emitters that are also the first ever 1-step MacAdam Ellipse warm white LEDs. They offer never-before-seen color consistency, luminance, flux density, and design flexibility for next generation lighting solutions. The LUXEON Z family is undomed, a feature that provides unmatched optical flexibility for precise beam angle control. Tested and binned at application conditions of 85ºC, the LUXEON Z ES emitters are an ideal choice for indoor and outdoor light sources requiring superior beam angles, higher efficiency, and lower costs.

New! Lumileds has expanded the LUXEON Z ES High-Power LED series to include a wider range of color temperatures. These LEDs are available with CCT ranging from 2700K to 5700K.


Lumileds LUXEON Z ES Infographic
Features
  • Undomed device architecture for precise optical control
  • Freedom from Binning™
  • Highest luminance to deliver punch
  • Ultimate design flexibility from micro form factor
  • Enables small customizable and scalable light engines
  • Leading system level lm/$ proposition

Specifications
  • Micro sized: 1.6 x 2.0mm
  • Hot-tested at 85ºC
  • Up to 1A max drive current
  • 1-, 3-, 5-step MCE options
  • Lowest thermal resistance at 3ºC/W

Applications
  • Indoor area
  • Lamps - MR16, PAR, GU10, and Candles
  • Outdoor area - High-flux street light modules
  • Specialty lighting
  • Architectural

Part Number Illumination
Color
Color
Temperature
Luminous
Flux
CRI SDCM
LXZ2-2780-3 Warm White 2700K 175lm 80 3-step MacAdam Ellipse
LXZ2-2790-3 Warm White 2700K 135lm 90 3-step MacAdam Ellipse
LXZ2-3080-3 Warm White 3000K 180lm 80 3-step MacAdam Ellipse
LXZ2-3090-5 Warm White 3000K 145lm 90 5-step MacAdam Ellipse
LXZ2-3580 Warm White 3500K 190lm 80 5-step MacAdam Ellipse
LXZ2-3580-3 Warm White 3500K 190lm 80 3-step MacAdam Ellipse
LXZ2-4080-3 Neutral White 4000K 195lm 80 3-step MacAdam Ellipse
LXZ2-5070 Cool White 5000K 215lm 70 5-step MacAdam Ellipse
LXZ2-5770 Cool White 5700K 215lm 70 5-step MacAdam Ellipse

Mouser.com Comments

Mouser welcomes lively and courteous interaction on our website. In order to host a cooperative discussion, please keep comments relevant to the topics on this page. All comments are reviewed prior to being posted to ensure appropriate language and content is used.

  • Lumileds
  • Lighting
  • Optoelectronics|LEDs