|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Home » NEWEST Products » New by Manufacturer » Philips Lumileds » Mid-Power LEDs - Lumileds
NEWEST Products
Lumileds Mid-Power LEDs

Lumileds Mid-Power LEDs

Lumileds Mid-Power LED Family covers a broad range of CCT, CRI options and different form factors. With the introduction of the LUXEON 3014, 3020, and 3030 2D series, Lumileds now offers a complete selection of LEDs to cover all the major lighting applications. Customers now have more choices than ever of leading mid-power LEDs from Lumileds.


LUXEON 3014 LEDs


  • 140 lm/W, 4000K, 80 CRI, 30mA
  • 33 lm at 100mA max drive current for superior value
  • 1/9th micro color binning enables tight color control
  • Lumen package of 10-12 lm (30mA) delivering uniform smooth lighting
  • Industry standard footprint offering compatibility with existing designs

Learn More About LUXEON 3014 LEDs



LUXEON 3020 LEDs


  • Hot targeted at 85°C
  • High lumen output and compact 3020 footprint
  • 1/9th micro color binning enables tight color control
  • Assures ANSI compliance at operating condition
  • EMC plastic and QFN package for superior thermal properties and reliability

Learn More About LUXEON 3020 LEDs



LUXEON 3030 2D LEDs


  • 125 lm/W 2700K, 80 CRI, 120mA
  • 133 lm/W 4000K, 80 CRI, 120mA
  • 160 lumens 6500K, 80 CRI @ 240mA max drive current
  • Industry standard package enables quick design
  • 1/9th micro color binning enables tight color control

Learn More About LUXEON 3030 2D LEDs



LUXEON 3535 LEDs


  • ANSI compliant 1/6th color binning
  • Compact 3535, 3535L, or 3535 2D package
  • Full range of CCTs and minimum CRI configurations for design flexibility
  • High efficacy for sustainable design: 118-141lm/W @ 100mA
  • Min 70, 80, and 90 CRI guaranteed for both indoor and outdoor applications

Learn More About LUXEON 3535 LEDs




Mouser.com Comments

Mouser.com CommentsMouser welcomes lively and courteous interaction on our website. In order to host a cooperative discussion, please keep comments relevant to the topics on this page. All comments are reviewed prior to being posted to ensure appropriate language and content is used.

  • Lumileds