|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Home » NEWEST Products » New by Manufacturer » Philips Lumileds » LUXEON TX High Power LEDs - Lumileds
NEWEST Products
Lumileds LUXEON TX High Power LEDs

Lumileds LUXEON TX High Power LEDs

Lumileds LUXEON TX high power LEDs deliver high efficacy with high flux density to enable directional and high-lumen applications. With Freedom from Binning and extreme performance, LUXEON TX emitters ensure system color point accuracy and provide lamp and luminaire designers with the flexibility to optimize for the highest possible efficacy or for low system cost, in vast Correlated Color Temperature (CCT) ranges at 70 CRI from 3000K to 6500K, at 80 and 85 CRI from 2700K to 5000K, and at 90 CRI from 2700K to 3000K. Lumileds LUXEON TX LEDs have proven reliability and are ideal for applications including downlights, high & low bay, lamps, and indoor area lighting.

Use this for standalone videos anywhere on Mouser.com.

Features
  • Compact 3737 package
  • Typical Vf of 2.8V and thermal resistance of 3K/W
  • Hot tested at Tj = 85°C
  • Freedom from Binning - 3 & 5 SDCM
  • Exceeds ENERGY STAR lumen maintenance requirements
  • UL-recognized component [E352519] with level 4 enclosure consideration

Applications
  • Downlights
  • High Bay & Low Bay
  • Indoor Area Lighting
  • Lamps
  • Outdoor
Mechanical Dimensions
Mechanical Dimensions

Lumileds LUXEON T Series LEDs

Additional Resources

Datasheet Datasheet
Product Brief Product Brief

Lumileds LUXEON T Series LEDs

Lumileds LUXEON® T High-Efficacy Illumination Grade LEDs are designed to deliver high efficacy with high flux density to enable tight beam control in directional and high lumen applications. With Freedom from Binning™ and leading performance, LUXEON T emitters allow system optimization to achieve the highest possible efficacy and the flexibility to reduce the number of emitters, all without compromising on high color rendering across the full Correlated Color Temperature (CCT) range from 2700K to 5000K. With tight CCT control, LUXEON T ensures consistency in system color point.
Learn More


Mouser.com Comments

Mouser welcomes lively and courteous interaction on our website. In order to host a cooperative discussion, please keep comments relevant to the topics on this page. All comments are reviewed prior to being posted to ensure appropriate language and content is used.

 
  • Lumileds