|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Home » NEWEST Products » New by Manufacturer » Omron » Fiber Optic Transmitters & Receivers - Omron | INACTIVE
NEWEST Products
Omron Fiber Optic Transmitters & Receivers

Omron Fiber Optic Transmitters & Receivers


Omron Fiber Optic Transmitters & Receivers
Omron Fiber Optic Transmitters & Receivers

Overview

Omron Fiber Optic Transmitters & Receivers are optical communication modules that transmit or receive multiple signals over a single multimode fiber, using an "SC" optical interface. They have been designed to be applicable for high-speed HDMI quality data transmission, making them well-suited for applications such as medical and video surveillance. Also available are several evaluation boards, including the DVI SX4, DVI SX51, and the SMA SX51.


Technologies & Characteristics
  • Uncompressed full DVI/HDMI™, on only one
    multimode fiber (50/62.5μm)
  • High speed channel (4x unidirectional) with 1.65Gb/s
    or 3.4Gb/s each
  • Optional "low" speed channel (1x bidirectional)
    with 5Mb/s (SX51-01)
  • Data module offers high-speed bidirectional
    (155, 622, 1,250Mb/s) (SX51-02)
  • Ready for data: DVI, HDMI™, CML, PECL, LVDS
  • Easy and flexible to design-in (short period)
  • Optical budget up to 1,800m on one MMF
  • Includes driver for laser and TIA and limiting amplifier
  • Temperature range: 0º to 65ºC
  • High reliability: Estimated MTTF >10years
  • Evaluation boards available
  • Based on CWDM technology
  • High data protection based on high integration technology
  • Highest integration on the smallest footprint
  • Patented, stable, and sophisticated technology based on long term experience
  • Power consumption as low as 0.6W
  • ROHS compliant
Extensive Range of Applications
  • Broadcasting: Extender, Matrix, KVM, displays, etc
  • Medical: X-Ray, MRT, MRI, endoscope, etc
  • Industrial: Machine, production, office, airports, harbors, etc
  • Transportation: Airplane, subway, trains, etc
  • Infotainment/digital signage: Hotel, shopping malls, infoboards, etc
  • Cable networks: Access units, Last Mile, etc
  • Data center: High-speed data networks
  • Research center: High-radiation/high-EMF environments, secure systems, reliable networks, secure KVM
  • Smart home: Home theater, central control, etc
  • Security: HD-SDI camera, matrix, converter, etc


Additional Resources
Medical Brochure

Omron SX4 Fiber Optic Mini Modules


The SX4 Mini Modules (P1xX4C-SX4x-01MM) are transmitters and receivers that transmit four video or data channels over one multimode fiber, with each channel capable of transmitting up to 1.65Gbps (model = V) or 3.5Gbps (model = D). With a microcontroller preprogrammed for optimal optical transmission on board, the SX4 modules include fully integrated electrical-to-optical transmitters versatile enough to be designed into a variety of systems.

SX4 Features
  • Multiple signals over 1 multimode fiber
  • Metal enclosure with SC optical interface
  • P1TX4C-SX4-01MM
    • Integrated microcontroller for laser driver control
    • ~0.5W power consumption
  • P1RX4C-SX4-01MM
    • Integrated TIA and Limiting Amp
    • CML outputs

Part Number Datasheet Description Data Rate
P1TX4C-SX4V-01MM-DC
SX4 Mini Module Transmitter 1.65Gbps
P1TX4C-SX4D-01MM-DC SX4 Mini Module Transmitter 3.5Gbps
P1RX4C-SX4V-01MM-DC
SX4 Mini Module Receiver 1.65Gbps
P1RX4C-SX4D-01MM-DC SX4 Mini Module Receiver 3.5Gbps

Omron SX51 Fiber Optic Data Modules


The SX51 Data Modules (P1xX6B-SX51x-02) are transmitters and receivers that transmit up to four 3.4Gbps data channels plus two side-band channels (one each direction), all on a single multimode fiber. They can transmit or receive over 6.6Gbps (model = V) or over 14Gbps (model = D) of data. With integrated drivers and amplifiers, these data modules eliminate the need for in-house optical design expertise.

Omron has expanded their line of Fiber Optic Modules to include transmitters and receivers capable of transmitting HD or 4K (UHD) video, including HDCP/EDID/CEC. The new modules are capable of transmitting 14Gbps downstream and include a side band channel that can transmit data at speeds up to 1250Mbps bidirectionally, with transmission distances between 300m and 1km.

The P1xX6-SX51-01M modules are optical modules that transmit or receive and convert optical HDMI signals on one strand of multimode fiber. They each incorporate a bi-directional optical subassembly (OSA) to receive or convert and transmit an HDMI video signal, along with the HDCP/EDID/CEC functionality, over distances of up to 1000m. The HDCP encoding remains intact and unmodified throughout the entire process.

New! Omron has expanded the line of Fiber Optic Transmitters & Receivers to include the P1xX6B-SX51x-02E-DC UHD Fiber Optic Transmitters & Receivers. These data modules are capable of transmitting 4K video including HDCP/EDID/CEC, 10/100 Ethernet, and USB 1.1, all over a single multimode fiber, with transmission distances from 100m to 1km.

SX51 Shared Features
  • Receivers: 5 receive lanes and 1 transmit lane over a single multimode fiber
  • Transmitters: 5 transmit lanes and 1 receive lane over a single multimode fiber
P1xX6B-SX51x-02 Features
  • Low power consumption
  • Mechanical enclosure serves as heat
    sink while allowing for FCC part 15
    Class A compliance
  • No manipulating or compressing the data
  • Small footprint
  • High-speed CML inputs
HDMI Module Features
  • Compatible with HDMI™ compliant sources and sinks
  • Accepts TMDS signal inputs/outputs directly through 40-pin plug-down connector
  • Supports HDCP/EDID/CEC/ARC consumer
    electronics functionality
  • Automatic laser disable upon fiber disconnect
  • P1xX6-SX51-01M: Scalable to HDMI™ 1.3a 16-bit color
New! P1xX6B-SX51x-02E-DC UHD Features
  • Scalable to HDMI™ 1080P 16-bit color
  • Supports 10/100 Ethernet networking functionality
  • Supports USB 1.1 peripheral interconnect functionality
  • Supports Infrared pass-through from the sink to the source
  • Available 1Mbps bi-directional User Data Link (P1TX6B-SX51-02E)
Part Number Datasheet Description Data Rate
P1TX6B-SX51V-02A-DC
SX51 Data Module Transmitter 1.65Gbps
P1TX6B-SX51D-02A-DC SX51 Data Module Transmitter 3.5Gbps
P1RX6B-SX51V-02A-DC
SX51 Data Module Receiver 1.65Gbps
P1RX6B-SX51D-02A-DC SX51 Data Module Receiver 3.5Gbps
P1RX6A-SX51D-01M-DC
SX51 HDMI Data Module Receiver 3.5Gbps
P1RX6A-SX51V-01M-DC SX51 HDMI Data Module Receiver 1.65Gbps
P1TX6A-SX51D-01M-DC
SX51 HDMI Data Module Transmitter 3.5Gbps
P1TX6A-SX51V-01M-DC SX51 HDMI Data Module Transmitter 1.65Gbps
P1RX6B-SX51D-02B-DC
SX51 Data Module Receiver 3.4Gbps
P1RX6B-SX51D-02C-DC SX51 Data Module Receiver 3.4Gbps
P1RX6B-SX51V-02B-DC SX51 Data Module Receiver 1.65Gbps
P1RX6B-SX51V-02C-DC SX51 Data Module Receiver 1.65Gbps
P1TX6B-SX51D-02B-DC
SX51 Data Module Transmitter 3.4Gbps
P1TX6B-SX51D-02C-DC SX51 Data Module Transmitter 3.4Gbps
P1TX6B-SX51V-02B-DC SX51 Data Module Transmitter 1.65Gbps
P1TX6B-SX51V-02C-DC SX51 Data Module Transmitter 1.65Gbps
New! P1RX6B-SX51D-02E-DC
SX51 UHD Data Module Receiver 3.4Gbps
New! P1RX6B-SX51V-02E-DC SX51 UHD Data Module Receiver 1.65Gbps
New! P1TX6B-SX51D-02E-DC
SX51 UHD Data Module Transmitter 3.4Gbps
New! P1TX6B-SX51V-02E-DC SX51 UHD Data Module Transmitter 1.65Gbps


Omron Fiber Optic Evaluation Boards


Part Number Description
P1EK1-SX4-01MM DVI SX4 Mini Module Evaluation Board
P1EK1-SX51-02 DVI SX51 Data Module Evaluation Board
P1EK2-SX51-02 SMA SX51 Data Module Evaluation Board

DVI Evaluation Board

DVI Evaluation Board

Mouser.com Comments

Mouser welcomes lively and courteous interaction on our website. In order to host a cooperative discussion, please keep comments relevant to the topics on this page. All comments are reviewed prior to being posted to ensure appropriate language and content is used.

  • Omron
  • Display Technology|Medical
  • Optoelectronics|Fiber Optic Communications