|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Home » NEWEST Products » New by Manufacturer » OTTO » HPL Hall Effect Pushbutton Switch - OTTO
NEWEST Products
HPL Hall Effect Pushbutton Switch - OTTO

HPL Hall Effect Pushbutton Switch

OTTO HPL Hall Effect Pushbutton Switch provides linear output proportional to the travel of the button. The switch delivers up to 10 million cycles and can be used to control the motion of a device as well as the speed of the movement. The series is available in several case styles including front mount and rear mount; 4 different output ratings; straight pins or potted wire leads; and 9 button colors. The HPL switch, with either IP65 or IP68 sealing, is ideal for valves and variable speed drives, and can also be used in industrial control applications.


Features
  • Programmable outputs of 0.5 to 4.5 volts
  • 10 million cycles
  • Hall Effect technology for reliable contactless switching
  • Watertight per IP68S available
  • Front or behind panel mounting options
  • Choice of termination styles
  • Rocker version available
  • RoHS/WEEE/Reach compliant
Applications
  • Valves
  • Variable speed drives
  • Industrial control
  • Heavy equipment
  • Material handling
  • OTTO
  • Electromechanical|Switches