Contact Mouser (USA)  (800) 346-6873     |     Feedback        
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars
Home » NEWEST Products » New by Manufacturer » Netduino » Netduino Plus 2 Open Source Electronics Platform - Netduino
NEWEST Products
Netduino Plus 2 Open Source Electronics Platform

Netduino Plus 2 Open Source Electronics Platform

Netduino Plus 2 is an Open Source Electronics Platform based on the original Netduino platform. It uses the .NET Micro Framework, which combines the ease of high-level coding with the raw features of microcontrollers. Featuring a 32-bit microcontroller and a rich development environment, the Netduino Plus 2 is suitable for engineers and hobbyists alike.

The Netduino Plus includes all the hardware features of the Netduino, plus MicroSD storage capabilities and an Ethernet jack for fast integrated IP networking. The Netduino Plus 2 has four times the speed (168MHz), six times the code space (384KB), and twice the available RAM (100KB+) of Netduino Plus 1. It also comes with a whole series of rich new features including four serial ports, six PWM channels, and 12-bit ADC. The 6-pin ICSP header has been swapped out for a 10-pin MiniJTAG header. The Netduino Plus 2 enables developers to compile their own firmware using GCC and debug both native and managed code at the same time. As Netduino is an open source electronics platform, all design files and source code are included.

Features
  • STMicro 32-bit microcontroller
  • Speed: 168MHz, Cortex-M4
  • Code storage: 384KB
  • RAM: 100+KB
  • 10mbps Ethernet
  • MicroSD card support up to 2GB
  • Four serial ports
  • Six PWM channels
  • 12-bit ADC

  • Power headers turn on and off via code, so shields can be powered on/off anytime
  • Pins can drive up to 25mA of current to light LEDs
  • Arduino "R3" compatibile to support future shields (in addition to existing shields, thanks to Netduino Plus 2's 5V digital I/O tolerance)
  • OneWire and Time Server directly inside the NETMF firmware
  • Space in flash for future features
  • Input voltage: 7.5 - 9.0 VDC or USB powered
  • 25mA per pin max current
  • Digital I/O are 3.3V but 5V tolerant

STMicroelectronics STM32 F4 32-bit ARM Cortex™-M4 Microcontrollers (MCUs) open the door to the digital signal controller (DSC) market with a family of devices that are pin-to-pin and software compatible with the STM32 F2 series but with better performance, DSP capability, more SRAM, and 2.4MSPS ADCs. STMicroelectronics STM32 F4 ARM Cortex-M4 MCUs include a floating point unit and core features such as built-in single-cycle multiply-accumulate (MAC) instructions, optimized SIMD arithmetic, and saturating arithmetic instructions. The adaptive real-time ART (Adaptive Real-Time memory) Accelerator™ combined with STMicroelectronics 90nm technology provides linear performance up to 168MHz, unleashing the full performance of the core. These features expand the number of addressable applications in the industrial, consumer, and healthcare segments. STM32 F4 series ARM Cortex-M4 MCUs include devices with 512KB to 1MB of on-chip Flash memory, 192KB of SRAM, and 15 communication interfaces.
Learn more


Netduino Plus 2 Features & Dimensions

Features & Dimensions
  • Netduino
  • Development Tools|Embedded Solutions