|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Home » NEWEST Products » New by Manufacturer » NXP Semiconductors » NXP PCA9509 Level Translating I2C-Bus/SMBus Repeater
NEWEST Products
NXP PCA9509 Level Translating I2C-Bus/SMBus Repeater

NXP PCA9509 Level Translating
I2C-Bus/SMBus Repeater

NXP PCA9509A Level Translating I2C-Bus/SMBus Repeater has two voltage supplies that enables processor low voltage 2-wire serial bus to interface with standard I2C-bus or SMBus I/O. While retaining all the operating modes and features of the I2C-bus system during the level shifts, it also permits extension of the I2C-bus by providing bidirectional buffering for both the data (SDA) and the clock (SCL) lines, thus enabling the I2C-bus or SMBus maximum capacitance of 400 pF on the higher voltage side. Port A allows a voltage range from 0.8 V to 1.5 V and requires no external pull-up resistors due to the internal current source. Port B allows a voltage range from 2.3 V to 5.5 V and is overvoltage tolerant. Both port A and port B SDA and SCL pins are high-impedance when the PCA9509A is unpowered.

Features
  • Bidirectional buffer isolates capacitance and allows 400 pF on port B of the device
  • Voltage level translation from port A (0.8 V to 1.5 V) to
    port B (2.3 V to 5.5 V)
  • Requires no external pull-up resistors on lower voltage
    port A
  • Active HIGH repeater enable input disables current mirrors and current source to reduce standby power
  • Open-drain port B inputs/outputs
  • Lock-up free operation
  • Supports arbitration and clock stretching across the repeater
  • Accommodates Standard-mode and Fast-mode I2C-bus devices and multiple masters

  • Operating supply voltage range of 0.8 V to 1.5 V on port A, 2.3 V to 5.5 V on port B
  • All pins are 5 V tolerant with respect to ground pin
  • 0 Hz to 400 kHz clock frequency
Remark: The maximum system operating frequency may be less than 400 kHz because of the delays added by the repeater.
  • ESD protection exceeds 2000 V HBM per JESD22-A114 and 1000 V CDM per JESD22-C101
  • Latch-up testing is done to JEDEC Standard JESD78 which exceeds 100 mA
  • Packages offered: TSSOP8, XQFN8
Functional Diagram
Functional Diagram
  • NXP Semiconductors
  • Semiconductors|Integrated Circuits|IC-Logic