|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Home » NEWEST Products » New by Manufacturer » NXP Semiconductors » NXP NX1117CE Low-Dropout Linear Regulators
NEWEST Products

NXP NX1117C / NX1117CE Low-Dropout
Linear Regulators

NXP Semiconductors NX1117C / NX1117CE Low-Dropout Linear Regulators are positive voltage regulators with an output current capability of 1A. NXP NX1117CE Low-Dropout Linear Regulators offer an output voltage accuracy of ±1.25% while NX1117C LDOs offer an output voltage accuracy of ±1%. NXP NX1117CE regulators feature output current limiting, Safe Operating Area (SOA) control, and thermal shutdown. NX1117CE devices are housed in a medium power SOT223 (SC-73) SMD plastic package.

Features
  • Maximum output current of 1A
  • Wide operation range to 20V input
  • Output voltage accuracy of ±1.25%
  • Output current limiting
  • SOA control
  • Thermal shutdown
  • No minimum load requirements for fixed output voltage versions
  • Temperature range -40°C to 125°C
Applications
  • Post regulator for switching DC-to-DC converter
  • High-efficiency linear regulators
  • Battery charger
  • USB devices
  • Hard drive controllers
  • Consumer and industrial equipment point of load

Functional Diagram


Functional Diagram
  • NXP Semiconductors
  • Power Management
  • Semiconductors|Integrated Circuits|IC-Power Management