NXP Semiconductors LPC13xx ARM Cortex™-M3 Microcontroller

View Product List

Additional Resources

NXP LPC13xx ARM Cortex™-M3 Microcontrollers

NXP Semiconductors LPC13xx is the industry's lowest power ARM Cortex™-M3 microcontroller (MCU). The NXP Semiconductors LPC13xx MCU family consumes approximately 200 µA/MHz, bringing low-power benefits to a wide range of 16- and 32-bit applications. The NXP LPC1311, LPC1313, LPC1342, and LPC1343 MCUs operate at CPU frequencies of up to 72 MHz. NXP LPC1311, LPC1313, LPC1342, and LPC1343 MCUs provide a host of high-performance peripheral features, including up to 32kB of Flash memory, up to 8kB of data memory, one Fast-mode Plus I²C-bus interface, one UART, four general-purpose timers, and up to 42 general-purpose I/O pins. The NXP Semiconductors LPC13xx MCU family is designed for use in battery powered systems, e-Metering, consumer peripherals, remote sensors, and 16- / 32-bit applications.

LPC1315 / LPC1316 / LPC1317 / LPC1345 / LPC1346 / LPC1347 MCUs feature a high level of integration and low power consumption. The peripheral complement of the LPC1315 / LPC1316 / LPC1317 / LPC1345 / LPC1346 / LPC1347 includes up to 64kB of flash memory, 8kB or 10kB of SRAM data memory, one Fast-mode Plus I²C-bus interface, one RS-485/EIA-485 USART with support for synchronous mode and smart card interface, two SSP interfaces, four general purpose counter/timers, an 8-channel, 12-bit ADC, and up to 51 general purpose I/O pins.

LPC13xx MCUs Comparison
Part Number Flash (kB) RAM (kB) I/O Pins
LPC1311FHN33 8 4 28
LPC1313FBD48 32 8 42
LPC1313FHN33 32 8 28
LPC1315FBD48 32 8 40
LPC1315FHN33 32 8 28
LPC1316FBD48 48 8 40
LPC1316FHN33 48 8 28
LPC1317FBD48 64 10 40
LPC1317FBD64 64 10 51
LPC1317FHN33 64 10 28
LPC1342FHN33 16 4 28
LPC1343FBD48 32 8 40
LPC1343FHN33 32 8 28
LPC1345FBD48 32 10 40
LPC1345FHN33 32 10 26
LPC1346FBD48 48 10 40
LPC1346FHN33 48 10 26
LPC1347FBD48 64 12 40
LPC1347FBD64 64 12 51
LPC1347FHN33 64 12 26
Features
  • ARM Cortex-M3 processor, running at frequencies of up to 72 MHz.
  • ARM Cortex-M3 built-in Nested Vectored Interrupt Controller (NVIC).
  • 32 kB (LPC1343/13)/16 kB (LPC1342)/8 kB (LPC1311) on-chip flash programming memory.
  • 8 kB (LPC1343/13)/4 kB (LPC1342/11) SRAM.
  • In-System Programming (ISP) and In-Application Programming (IAP) via on-chip bootloader software.
  • Selectable boot-up: UART or USB (USB on LPC1342/43 only).
  • On LPC1342/43: USB MSC and HID on-chip drivers.
  • Serial interfaces:
  • USB 2.0 full-speed device controller with on-chip PHY for device (LPC1342/43 only).
  • UART with fractional baud rate generation, modem, internal FIFO, and RS-485/EIA-485 support.
  • SSP controller with FIFO and multi-protocol capabilities.
Applications
  • eMetering
  • Lighting
  • Alarm systems
  • White goods


Block Diagram

LPC1311/13/42/43 Block Diagram
Features
  • System:
    • ARM Cortex-M3 r2p1 processor, running at frequencies of up to 72 MHz.
    • ARM Cortex-M3 built-in Nested Vectored Interrupt Controller (NVIC).
    • Non Maskable Interrupt (NMI) input selectable from several input sources.
    • System tick timer.
  • Memory:
    • Up to 64kB on-chip flash program memory with a 256 byte page erase function.
    • In-System Programming (ISP) and In-Application Programming (IAP) via on-chip bootloader software. Flash updates via USB supported.
    • Up to 4kB on-chip EEPROM data memory with on-chip API support.
    • Up to 12kB SRAM data memory.
    • 16kB boot ROM with API support for USB API, power control, EEPROM, and flash
    • IAP/ISP.
Applications
  • Consumer peripherals
  • Handheld scanners
  • Medical
  • USB audio devices
  • Industrial control


Block Diagram

LPC1315/16/17/45/46/47 Block Diagram
  • NXP Semiconductors
  • Semiconductors|IC-MCU/MPU|Integrated Circuits