Home » NEWEST Products » New by Manufacturer » NXP Semiconductors » NXP Jennic JN5139 Wireless Modules
NEWEST Products

NXP JN5139 IEEE 802.15.4 / ZigBee Modules

The NXP Semiconductors JN5139 family consists of a range of surface mount modules that enables users to implement systems using IEEE 802.15.4 or ZigBee with minimum time to market and low cost. NXP Semiconductors JN5139 modules are available in three basic variants. The JN5139-xxx-M00 features an integrated antenna. The JN5139-xxx-M01 / M03 comes with an antenna connector. The JN5139-xxx-M02 / M04 offers a power amplifier and LNA for extended range. These NXP wireless modules use a JN5139 IEEE 802.15.4 compliant microcontroller to provide a comprehensive solution with high radio performance and all RF components included. The MCU combines an on-chip 32-bit RISC core, high performance 2.4GHz transceiver, 192kB of ROM, and 96kB of RAM. A free, downloadable Software Developer Kit (SDK) provides a comprehensive Integrated Development Environment (IDE) to facilitate the development of application code. Libraries are included with the SDK that drive the peripherals of the JN5139 wireless microcontroller. They enable applications to call library functions via a simple Application Programming Interface (API).

Features
  • 2.4GHz IEEE 802.15.4 and ZigBee compatible
  • 2.7-3.6V operation
  • Sleep current (with active sleep timer) 2.6μA
  • On-board JN5139 MCU with 16 MHZ 32-bit RISC CPU, 96kB RAM, 192kB ROM
  • Small size
  • Temperature Range: -20°C to +70°C
  • Compliant with FCC part 15 rules, ETSI ETS 300-328 and Japan ARIB STD-T66
Applications
  • Robust and secure low power wireless applications
  • Wireless sensor networks, particularly IEEE802.15.4 / ZigBee systems
  • Home and commercial building automation
  • Home networks
  • Toys and gaming peripherals
  • Industrial systems
  • Telemetry and utilities
Part Number Module Range (km) Antenna Receiver Sensitivity (dBm) TX Power (dBm) TX Current (mA) RX Current (mA) LxW (mm)
JN5139-001-M/00R1T M00 Up to 1 On Board -96 2.5 37 37 18x30
JN5139-001-M/01R1V M01 Up to 1 SMA Connector -96 2.5 37 37 18x30
JN5139-001-M/02R1V M02 Up to 4 SMA Connector -100 19 125 45 18x41
JN5139-001-M/03R1T M03 Up to 1 U.FL Connector -96 2.5 37 37 18x30
JN5139-001-M/04R1T M04 Up to 4 U.FL Connector -100 19 125 45 18x41
JN5139-Z01-M/00R1T M00 Up to 1 On Board -96 2.5 37 37 18x30
JN5139-Z01-M/01R1V M01 Up to 1 SMA Connector -96 2.5 37 37 18x30
JN5139-Z01-M/02R1V M02 Up to 4 SMA Connector -100 19 125 45 18x41
JN5139-Z01-M/03R1T M03 Up to 1 U.FL Connector -96 2.5 37 37 18x30
JN5139-Z01-M/04R1T M04 Up to 4 U.FL Connector -100 19 125 45 18x41

Block Diagram

  • NXP Semiconductors
  • Wireless
  • Semiconductors|Integrated Circuits|IC-RF