|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Home » NEWEST Products » New by Manufacturer » NXP Semiconductors » NXP EM773 Energy Metering ICs
NEWEST Products

NXP Semiconductors EM773 Energy Metering ICs

NXP Semiconductors EM773 ARM Cortex™-M0, 32-bit energy metering ICs are designed for 8- and 16-bit smart-metering applications. NXP EM773 energy metering ICs operate at CPU frequencies of up to 48 MHz and offer programmability and on-chip metrology functionality combined with a low-power, simple instruction set and memory addressing with reduced code size compared with existing 8- and 16-bit architectures. NXP Semiconductors EM773 energy metering ICs includes up to 32 kB of flash memory, up to 8 kB of data memory, up to 25 general purpose I/O pins, and a metrology engine for energy measurement.

21st Annual EDN Innovation Award Finalist! Read more...

EDN Innovation Award Finalist

Features
  • System:
    • ARM Cortex-M0 processor, running at frequencies of up to 48 MHz.
    • ARM Cortex-M0 built-in Nested Vectored Interrupt Controller (NVIC).
  • Memory:
    • 32 kB on-chip flash programming memory.
    • 8 kB SRAM.
  • Digital peripherals:
    • Up to 25 General Purpose I/O (GPIO) pins with configurable pull-up/pull-down resistors.
    • GPIO pins can be used as edge and level sensitive interrupt sources.
  • Analog peripherals:
    • Metrology Engine for Smart Metering with two current inputs and a voltage input.
  • Serial interfaces:
    • UART with fractional baud rate
    • One SPI controller with SSP features and with FIFO and multi-protocol capabilities.
    • I²C-bus interface supporting full I²C-bus specification and Fast-mode Plus with a data rate of 1 Mbit/s with multiple address recognition and monitor mode.
  • Power control:
    • Integrated PMU (Power Management Unit) to minimize power consumption during Sleep, Deep-sleep, and Deep power-down modes.
    • Three reduced power modes: Sleep, Deep-sleep, and Deep power-down.
  • Single 3.3 V power supply (1.8 V to 3.6 V).
Applications
  • Smart Metering Applications

Block Diagram

block Diagram
  • NXP Semiconductors
  • Power|Semiconductors|Integrated Circuits|IC-Power Management